Part Details for BAT5405E6327HTSA1 by Infineon Technologies AG
Results Overview of BAT5405E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT5405E6327HTSA1 Information
BAT5405E6327HTSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT5405E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8218
|
Newark | Schottky Diode, 30V, 0.2A, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Infineon BAT5405E6327HTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1209 |
|
$0.0320 | Buy Now |
DISTI #
98AK5370
|
Newark | Schottky Diode, 0.8V, 0.2A, Sot-23 Rohs Compliant: Yes |Infineon BAT5405E6327HTSA1 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0500 / $0.0610 | Buy Now |
DISTI #
BAT5405E6327HTSA1CT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18753 In Stock |
|
$0.0389 / $0.2100 | Buy Now |
DISTI #
13AC8218
|
Avnet Americas | Diode Small Signal Schottky 200mA 3-Pin SOT-23 T/R - Bulk (Alt: 13AC8218) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 1209 Partner Stock |
|
$0.0920 / $0.2320 | Buy Now |
DISTI #
BAT5405E6327HTSA1
|
Avnet Americas | - Tape and Reel (Alt: BAT5405E6327HTSA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 / $0.0375 | Buy Now |
DISTI #
726-BAT5405E6327HTSA
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 0.2A RoHS: Compliant | 74528 |
|
$0.0380 / $0.2100 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 600 mA Surface Mount Silicon Schottky Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 30000Reel |
|
$0.0417 / $0.0448 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 600 mA Surface Mount Silicon Schottky Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0400 / $0.0430 | Buy Now |
DISTI #
85969038
|
Verical | Diode Schottky Si 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 5770 Package Multiple: 1 Date Code: 2101 | Americas - 57000 |
|
$0.0650 | Buy Now |
DISTI #
85965196
|
Verical | Diode Schottky Si 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 5770 Package Multiple: 1 Date Code: 1701 | Americas - 51000 |
|
$0.0650 | Buy Now |
Part Details for BAT5405E6327HTSA1
BAT5405E6327HTSA1 CAD Models
BAT5405E6327HTSA1 Part Data Attributes
|
BAT5405E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT5405E6327HTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.23 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
BAT5405E6327HTSA1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the BAT5405E6327HTSA1 should include a large copper area for heat dissipation, with multiple vias connecting the top and bottom layers to reduce thermal resistance. The device should be placed near a thermal pad or heat sink to further improve heat dissipation.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines. Additionally, consider using thermal interface materials (TIMs) to improve heat transfer between the device and heat sink. Always operate the device within its specified temperature range (–40°C to 150°C) and ensure adequate cooling.
-
The recommended soldering conditions for the BAT5405E6327HTSA1 are: peak temperature 260°C, time above 217°C 30s, and time above 200°C 60s. It's essential to follow these conditions to prevent damage to the device during the soldering process.
-
To prevent ESD damage, handle the BAT5405E6327HTSA1 with ESD-protective equipment and follow proper handling procedures. Ensure that the device is stored in an ESD-protective package, and consider using ESD-protective materials during assembly and testing.
-
The BAT5405E6327HTSA1 has an MSL rating of 3, which means it can be exposed to a relative humidity of 60% at 30°C for 192 hours. To prevent moisture-related damage, ensure that the device is stored in a dry environment and follow proper handling procedures to minimize exposure to moisture.