-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT5402VH6327XTSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8216
|
Newark | Schottky Diode, 30V, 0.2A, Sc-79, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Infineon BAT5402VH6327XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.0220 | Buy Now |
DISTI #
98AK5368
|
Newark | Schottky Diode, 0.8V, 0.2A, Sc-79 Rohs Compliant: Yes |Infineon BAT5402VH6327XTSA1 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0540 / $0.0620 | Buy Now |
DISTI #
BAT5402VH6327XTSA1CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA PGSC792 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
104333 In Stock |
|
$0.0345 / $0.1800 | Buy Now |
DISTI #
13AC8216
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SC79 T/R - Product that comes on tape, but is not reeled (Alt: 13AC8216) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.0330 / $0.1170 | Buy Now |
DISTI #
BAT5402VH6327XTSA1
|
Avnet Americas | - Tape and Reel (Alt: BAT5402VH6327XTSA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0311 / $0.0321 | Buy Now |
DISTI #
726-BAT5402VH6327XTS
|
Mouser Electronics | Schottky Diodes & Rectifiers AF SCHOTTKY DIODE RoHS: Compliant | 299246 |
|
$0.0330 / $0.1800 | Buy Now |
DISTI #
V36:1790_06391605
|
Arrow Electronics | Diode Schottky Si 0.2A Automotive 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2331 | Americas - 24000 |
|
$0.0316 | Buy Now |
DISTI #
V72:2272_06391605
|
Arrow Electronics | Diode Schottky Si 0.2A Automotive 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2145 Container: Cut Strips | Americas - 21950 |
|
$0.1527 / $0.1580 | Buy Now |
DISTI #
V79:2366_29214440
|
Arrow Electronics | Diode Schottky Si 0.2A Automotive 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 15000 |
|
$0.0322 / $0.1512 | Buy Now |
DISTI #
75723418
|
Verical | Diode Schottky Si 0.2A Automotive 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 382 Package Multiple: 1 Date Code: 2330 | Americas - 30000 |
|
$0.0708 / $0.0729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT5402VH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT5402VH6327XTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, SC-79, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Schedule B Code | 8541.10.00.70 | |
Factory Lead Time | 19 Weeks | |
Samacsys Description | INFINEON - BAT5402VH6327XTSA1 - Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 150 °C | |
Samacsys Manufacturer | Infineon | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 1.67 | |
Category CO2 Kg | 8.8 | |
CO2 | 14.696 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2025-01-21 | |
CAS Accounted for Wt | 93 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-38-2, 1333-86-4 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | AEC-Q101 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.23 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
A good PCB layout for optimal thermal performance would be to have a large copper area connected to the thermal pad, and to use thermal vias to dissipate heat to the other side of the board. Additionally, keeping the component away from other heat sources and using a thermal interface material can help.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the time the iron is in contact with the device. Avoid applying excessive force or pressure, which can damage the device.
Handle the device by the body, not the leads, to prevent damage. Avoid touching the leads or any other exposed metal parts to prevent electrostatic discharge (ESD) damage. Use an ESD wrist strap or mat, and ensure the workspace is ESD-safe.
The input capacitor value depends on the input voltage, output voltage, and output current. A general rule of thumb is to use a capacitor with a value of 10uF to 22uF, with a voltage rating of at least 1.5 times the input voltage. However, consult the datasheet and application notes for specific guidance.
The device has a thermal pad that must be connected to a copper area on the PCB to dissipate heat. Ensure good thermal conductivity by using thermal interface material and thermal vias. Keep the device away from other heat sources, and consider using a heat sink if necessary.