Part Details for BAT46W by STMicroelectronics
Results Overview of BAT46W by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT46W Information
BAT46W by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAT46W
BAT46W CAD Models
BAT46W Part Data Attributes
|
BAT46W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT46W
STMicroelectronics
0.15A, 100V, SILICON, SIGNAL DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.23 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT46W
This table gives cross-reference parts and alternative options found for BAT46W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT46W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAT46WFILM | STMicroelectronics | $0.0552 | 100 V, 150 mA SMD General Purpose Signal Schottky Diode | BAT46W vs BAT46WFILM |
BAT46W-7-F | Diodes Incorporated | $0.1179 | Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | BAT46W vs BAT46W-7-F |
BAT46W-V-GS08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | BAT46W vs BAT46W-V-GS08 |
BAT46W-7 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.075A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAT46W vs BAT46W-7 |
BAT46W-V-GS18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | BAT46W vs BAT46W-V-GS18 |
BAT46W | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC, SOD-123, 2 PIN | BAT46W vs BAT46W |
BAT46W | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-123, 2 PIN | BAT46W vs BAT46W |
BAT46W | TDK Micronas GmbH | Check for Price | Rectifier Diode, Schottky, 1 Element, Silicon | BAT46W vs BAT46W |
BAT46W-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.075A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | BAT46W vs BAT46W-TP-HF |
BAT46W | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC, SOD-123, 2 PIN | BAT46W vs BAT46W |