Part Details for BAT46-TR by Vishay Intertechnologies
Results Overview of BAT46-TR by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT46-TR Information
BAT46-TR by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT46-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F4713
|
Newark | Schottky Rectifier, 150Ma, 100V, Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:150Ma, Forward Voltage Max:1V, Forward Surge Current:750Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Vishay BAT46-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3938 |
|
$0.0560 / $0.0710 | Buy Now |
DISTI #
BAT46-TR
|
Avnet Americas | SCHOTTKY DIODE DO35 - Tape and Reel (Alt: BAT46-TR) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0497 | Buy Now |
DISTI #
48F4713
|
Avnet Americas | SCHOTTKY DIODE DO35 - Product that comes on tape, but is not reeled (Alt: 48F4713) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0670 / $0.1960 | Buy Now |
DISTI #
78-BAT46
|
Mouser Electronics | Schottky Diodes & Rectifiers 100 Volt 150mA 750mA IFSM RoHS: Compliant | 17742 |
|
$0.0520 / $0.4200 | Buy Now |
DISTI #
V72:2272_09183224
|
Arrow Electronics | Diode Small Signal Schottky 100V 0.15A 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1817 Container: Cut Strips | Americas - 116761 |
|
$0.0203 / $0.0612 | Buy Now |
DISTI #
34786273
|
Verical | Diode Small Signal Schottky 100V 0.15A 2-Pin DO-35 T/R Min Qty: 290 Package Multiple: 1 Date Code: 1817 | Americas - 116761 |
|
$0.0203 / $0.0278 | Buy Now |
DISTI #
BAT46-TR
|
TTI | Schottky Diodes & Rectifiers 100 Volt 150mA 750mA IFSM pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0600 | Buy Now |
|
Vyrian | Diodes | 70980 |
|
RFQ |
Part Details for BAT46-TR
BAT46-TR CAD Models
BAT46-TR Part Data Attributes
|
BAT46-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAT46-TR
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.25 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 750 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT46-TR
This table gives cross-reference parts and alternative options found for BAT46-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT46-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAT46-TAP | Vishay Semiconductors | Check for Price | BAT46 Small Signal Schottky Diode | BAT46-TR vs BAT46-TAP |
BAT46-TR Frequently Asked Questions (FAQ)
-
The recommended storage temperature for BAT46-TR is -40°C to +125°C.
-
Yes, the BAT46-TR is suitable for high-reliability applications due to its high-quality construction and rigorous testing.
-
Yes, the BAT46-TR can be used in switching regulator applications due to its fast switching speed and low capacitance.
-
The maximum allowable power dissipation for the BAT46-TR is 500 mW.
-
Yes, the BAT46-TR is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.