Part Details for BAT1704WH6327XTSA1 by Infineon Technologies AG
Results Overview of BAT1704WH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT1704WH6327XTSA1 Information
BAT1704WH6327XTSA1 by Infineon Technologies AG is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT1704WH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8213
|
Newark | Diode, Schottky, 4V, 0.13A, Sot-323, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:4V, Forward Current If(Av):130Ma, Forward Voltage Vf Max:600Mv, Forward Surge Current Ifsm Max:-, Operating Temperature Rohs Compliant: Yes |Infineon BAT1704WH6327XTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11508 |
|
$0.1700 / $0.5400 | Buy Now |
DISTI #
BAT1704WH6327XTSA1CT-ND
|
DigiKey | DIODE SCHOTTKY 4V 150MW SOT323-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
47885 In Stock |
|
$0.0756 / $0.5000 | Buy Now |
DISTI #
BAT1704WH6327XTSA1
|
Avnet Americas | Diode Schottky 4V 0.13A 3-Pin SOT323 T/R - Tape and Reel (Alt: BAT1704WH6327XTSA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0667 / $0.0716 | Buy Now |
DISTI #
V72:2272_06391185
|
Arrow Electronics | RF Diode Schottky 4V 150mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2141 Container: Cut Strips | Americas - 34978 |
|
$0.0514 / $0.2300 | Buy Now |
DISTI #
E02:0323_00822557
|
Arrow Electronics | RF Diode Schottky 4V 150mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks | Europe - 3000 |
|
$0.0689 | Buy Now |
DISTI #
85963552
|
Verical | RF Diode Schottky 4V 150mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3530 Package Multiple: 1 Date Code: 1201 | Americas - 18900 |
|
$0.0794 / $0.1063 | Buy Now |
DISTI #
85969509
|
Verical | RF Diode Schottky 4V 150mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3530 Package Multiple: 1 Date Code: 2101 | Americas - 14200 |
|
$0.0794 / $0.1063 | Buy Now |
DISTI #
69265975
|
Verical | RF Diode Schottky 4V 150mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 419 Package Multiple: 1 Date Code: 2250 | Americas - 13111 |
|
$0.1770 / $0.2960 | Buy Now |
DISTI #
85965077
|
Verical | RF Diode Schottky 4V 150mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3530 Package Multiple: 1 Date Code: 1101 | Americas - 10000 |
|
$0.0794 / $0.1063 | Buy Now |
DISTI #
85964351
|
Verical | RF Diode Schottky 4V 150mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3530 Package Multiple: 1 Date Code: 1301 | Americas - 5000 |
|
$0.0794 / $0.1063 | Buy Now |
Part Details for BAT1704WH6327XTSA1
BAT1704WH6327XTSA1 CAD Models
BAT1704WH6327XTSA1 Part Data Attributes
|
BAT1704WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT1704WH6327XTSA1
Infineon Technologies AG
Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.75 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT1704WH6327XTSA1
This table gives cross-reference parts and alternative options found for BAT1704WH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT1704WH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAT1704WE6327HTSA1 | Infineon Technologies AG | Check for Price | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, SOT-323, 3 PIN | BAT1704WH6327XTSA1 vs BAT1704WE6327HTSA1 |
BAT1704WH6327XTSA1 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance would involve placing the BAT1704WH6327XTSA1 near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. Additionally, using thermal vias and a solid ground plane can help to dissipate heat efficiently.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow. Additionally, consider using a thermistor or thermocouple to monitor the device temperature and implement thermal shutdown or warning mechanisms if necessary.
-
The recommended soldering conditions for the BAT1704WH6327XTSA1 are a peak temperature of 260°C, with a soldering time of 10-30 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device.
-
To handle ESD protection for the BAT1704WH6327XTSA1, it's recommended to follow proper ESD handling procedures, such as using ESD-safe workstations, wearing ESD-protective clothing, and using ESD-protective packaging. Additionally, consider implementing ESD protection circuits or devices in the system design.
-
Operating the BAT1704WH6327XTSA1 beyond the recommended operating conditions can lead to reduced reliability, decreased performance, and potentially even device failure. It's essential to operate the device within the recommended specifications to ensure reliable operation and prevent premature failure.