Part Details for BAT 17-07 E6327 by Infineon Technologies AG
Results Overview of BAT 17-07 E6327 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT 17-07 E6327 Information
BAT 17-07 E6327 by Infineon Technologies AG is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT 17-07 E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BAT1707E6327
|
Mouser Electronics | Schottky Diodes & Rectifiers Silicon Schottky Diodes 4V 130mA RoHS: Compliant | 15429 |
|
$0.1310 / $0.3400 | Buy Now |
|
LCSC | SOT-143-4 Diodes - General Purpose ROHS | 16 |
|
$0.4255 / $0.7887 | Buy Now |
Part Details for BAT 17-07 E6327
BAT 17-07 E6327 CAD Models
BAT 17-07 E6327 Part Data Attributes
|
BAT 17-07 E6327
Infineon Technologies AG
Buy Now
|
Compare Parts:
BAT 17-07 E6327
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |