Part Details for BAT 17 E6327 by Infineon Technologies AG
Results Overview of BAT 17 E6327 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT 17 E6327 Information
BAT 17 E6327 by Infineon Technologies AG is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT 17 E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BAT17E6327
|
Mouser Electronics | Schottky Diodes & Rectifiers Silicon Schottky Diodes 4V 130mA RoHS: Compliant | 2552 |
|
$0.0400 / $0.3500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5990 |
|
RFQ |
Part Details for BAT 17 E6327
BAT 17 E6327 CAD Models
BAT 17 E6327 Part Data Attributes
|
BAT 17 E6327
Infineon Technologies AG
Buy Now
|
Compare Parts:
BAT 17 E6327
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |