Part Details for BAS86 by NXP Semiconductors
Results Overview of BAS86 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS86 Information
BAS86 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 150 |
|
$0.0750 / $0.1500 | Buy Now |
|
Quest Components | 0.2 A, SILICON, SIGNAL DIODE | 120 |
|
$0.0600 / $0.2000 | Buy Now |
|
ComSIT USA | SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | Schottky barrier diode | 634436 |
|
$0.0417 / $0.0625 | Buy Now |
Part Details for BAS86
BAS86 CAD Models
BAS86 Part Data Attributes
|
BAS86
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS86
NXP Semiconductors
0.2A, 50V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ULTRA HIGH SPEED SWITCH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS86
This table gives cross-reference parts and alternative options found for BAS86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS86112 | NXP Semiconductors | Check for Price | DIODE 0.2 A, SILICON, SIGNAL DIODE, Signal Diode | BAS86 vs BAS86112 |
BAS86TRL13 | YAGEO Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | BAS86 vs BAS86TRL13 |
BAS86135 | NXP Semiconductors | Check for Price | DIODE 0.2 A, SILICON, SIGNAL DIODE, Signal Diode | BAS86 vs BAS86135 |
BAS86 Frequently Asked Questions (FAQ)
-
The BAS86 can operate safely up to 150°C, but the recommended operating temperature range is -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, the BAS86 should be operated within the recommended voltage range (up to 80V) and current range (up to 200mA). Additionally, the diode should be connected in a circuit that provides a stable voltage supply and minimal noise.
-
The typical reverse recovery time for the BAS86 is around 5ns, which is relatively fast compared to other diodes. This makes it suitable for high-frequency switching applications.
-
Yes, the BAS86 is suitable for use in switching regulator circuits due to its fast switching times, low capacitance, and high voltage rating. However, it's essential to ensure the diode is properly biased and the circuit is designed to minimize voltage spikes and ringing.
-
To prevent electrostatic discharge (ESD) damage, handle the BAS86 with care, using anti-static wrist straps, mats, or other ESD protection devices. Also, ensure the circuit board and components are properly grounded and follow proper ESD handling procedures.