Part Details for BAS86-M-08 by Vishay Semiconductors
Results Overview of BAS86-M-08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS86-M-08 Information
BAS86-M-08 by Vishay Semiconductors is a Signal Diode.
Signal Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS86-M-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-BAS86-M-08CT-ND
|
DigiKey | DIODE SCHOTTKY 50V 200MA SOD80 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
13731 In Stock |
|
$0.0484 / $0.3500 | Buy Now |
Part Details for BAS86-M-08
BAS86-M-08 CAD Models
BAS86-M-08 Part Data Attributes
|
BAS86-M-08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS86-M-08
Vishay Semiconductors
SCHOTTKY DIODES SOD80 MINIMELF-E2-M
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.3 V | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS86-M-08
This table gives cross-reference parts and alternative options found for BAS86-M-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS86-M-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6640 | VPT Components | Check for Price | Rectifier Diode, | BAS86-M-08 vs JANTX1N6640 |
BAT86 | Surge Components Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-34, | BAS86-M-08 vs BAT86 |
BAS86 | Surge Components Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 50V V(RRM), Silicon, MELF-2 | BAS86-M-08 vs BAS86 |
JANTXV1N6640 | VPT Components | Check for Price | Rectifier Diode, | BAS86-M-08 vs JANTXV1N6640 |
LL4150T/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | BAS86-M-08 vs LL4150T/R13 |
JANTX1N6640U | VPT Components | Check for Price | Rectifier Diode, | BAS86-M-08 vs JANTX1N6640U |
JANS1N6641 | VPT Components | Check for Price | Rectifier Diode, | BAS86-M-08 vs JANS1N6641 |
JANS1N6641US | VPT Components | Check for Price | Rectifier Diode, | BAS86-M-08 vs JANS1N6641US |
JAN1N6640US | VPT Components | Check for Price | Rectifier Diode, | BAS86-M-08 vs JAN1N6640US |
BAS86-M-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, | BAS86-M-08 vs BAS86-M-08 |
BAS86-M-08 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the BAS86-M-08 is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the BAS86-M-08 is suitable for high-frequency switching applications due to its low capacitance and fast switching times.
-
The maximum allowable voltage for the BAS86-M-08 is 80V, but it's recommended to operate it at a maximum of 60V to ensure reliable operation.
-
Yes, the BAS86-M-08 is qualified to AEC-Q101, making it suitable for use in automotive applications.
-
The typical junction-to-ambient thermal resistance of the BAS86-M-08 is around 200°C/W.