Part Details for BAS86 115. by Nexperia
Results Overview of BAS86 115. by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS86 115. Information
BAS86 115. by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS86 115.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC2177
|
Newark | Diode Configuration:Single, Repetitive Peak Reverse Voltage:50V, Average Forward Current:200Ma, Forward Voltage Max:900Mv, Forward Surge Current:5A, Operating Temperature Max:125°C, Diode Case Style:Sod-80C, No. Of Pins:2Pins Rohs Compliant: Yes |Nexperia BAS86 115. RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 45000 |
|
$0.0470 | Buy Now |