Part Details for BAS70XY,115 by NXP Semiconductors
Results Overview of BAS70XY,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70XY,115 Information
BAS70XY,115 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS70XY,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Rectifier Diode, Schottky, 4 Element, 0.07A, 70V RoHS: Compliant Status: Active Min Qty: 1 | 520 |
|
$0.0333 / $0.0537 | Buy Now |
|
Vyrian | Diodes | 24521 |
|
RFQ |
Part Details for BAS70XY,115
BAS70XY,115 CAD Models
BAS70XY,115 Part Data Attributes
|
BAS70XY,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS70XY,115
NXP Semiconductors
BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | CATHODE | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS70XY,115
This table gives cross-reference parts and alternative options found for BAS70XY,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70XY,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70XY | Philips Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), | BAS70XY,115 vs BAS70XY |
BAS70XY,115 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for BAS70XY,115 is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance.
-
To ensure ESD protection, handle the device by the body or use an anti-static wrist strap, and avoid touching the pins or leads. Also, use a grounded workstation and follow proper ESD handling procedures.
-
To minimize parasitic inductance, use a compact PCB layout with short leads, and place the device close to the signal source. Use a ground plane under the device and keep the signal traces as short as possible.
-
Yes, BAS70XY,115 is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the device's parasitic capacitance and inductance, as well as the PCB layout, to ensure optimal performance.
-
The package type selection depends on the application's requirements, such as space constraints, thermal considerations, and assembly methods. The SOT23 package is suitable for most applications, but the SOT323 package may be preferred for high-density designs.