-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS70W-Q - General-purpose Schottky diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70W-QF by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0204
|
Newark | Small Signal Schottky Diode, 70V/Sc-70 Rohs Compliant: Yes |Nexperia BAS70W-QF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1790 |
|
$0.0570 / $0.2420 | Buy Now |
DISTI #
1727-BAS70W-QFTR-ND
|
DigiKey | DIODE SCHOTTKY 70V 70MA SOT323 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0227 / $0.0340 | Buy Now |
DISTI #
BAS70W-QF
|
Avnet Americas | Diode Small Signal Schottky 70V 70mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAS70W-QF) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0184 / $0.0205 | Buy Now |
DISTI #
771-BAS70W-QF
|
Mouser Electronics | Schottky Diodes & Rectifiers General-purpose Schottky diode RoHS: Compliant | 0 |
|
$0.0250 / $0.2300 | Order Now |
DISTI #
BAS70W-QF
|
TTI | Schottky Diodes & Rectifiers General-purpose Schottky diode RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0269 / $0.0291 | Buy Now |
DISTI #
BAS70W-QF
|
Avnet Silica | Diode Small Signal Schottky 70V 70mA 3Pin SOT323 TR (Alt: BAS70W-QF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAS70W-QF
|
EBV Elektronik | Diode Small Signal Schottky 70V 70mA 3Pin SOT323 TR (Alt: BAS70W-QF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70W-QF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS70W-QF
Nexperia
BAS70W-Q - General-purpose Schottky diode@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended PCB footprint for the BAS70W-QF is a standard SOT23 package with a minimum pad size of 0.8 mm x 0.8 mm and a maximum pad size of 1.2 mm x 1.2 mm, with a non-solder mask defined (NSMD) pad shape.
To ensure reliable operation of the BAS70W-QF in high-temperature environments, it is recommended to follow proper thermal design and layout guidelines, including providing adequate heat sinking, using thermal vias, and minimizing thermal resistance between the device and the PCB.
The maximum allowable voltage on the BAS70W-QF's input pins is 6 V, which is the absolute maximum rating. However, for reliable operation, it is recommended to keep the input voltage below 5.5 V to ensure proper ESD protection and to prevent damage to the device.
While the BAS70W-QF can be used as a switch, it is not recommended as it is designed to be a voltage regulator and not a switch. Using it as a switch may lead to reduced reliability, increased power consumption, and decreased performance.
The power dissipation of the BAS70W-QF can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Additionally, the thermal resistance of the package and the PCB should be taken into account to ensure reliable operation.