-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70W-04-7-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6095
|
Newark | Schottky Rectifier, 70V, 0.001A, Sot-323 Rohs Compliant: Yes |Diodes Inc. BAS70W-04-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2590 |
|
$0.0730 / $0.2040 | Buy Now |
DISTI #
BAS70W-04FDICT-ND
|
DigiKey | DIODE ARR SCHOTT 70V 70MA SOT323 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2532 In Stock |
|
$0.0342 / $0.3000 | Buy Now |
DISTI #
BAS70W-04-7-F
|
Avnet Americas | Small Signal Schottky Diode, Dual Series, 70 V, 1 mA, 410 mV, 100 mA, 125 ?C - Tape and Reel (Alt: BAS70W-04-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 1755000 Factory Stock |
|
$0.0278 / $0.0286 | Buy Now |
DISTI #
BAS70W-04-7-F
|
Avnet Americas | Small Signal Schottky Diode, Dual Series, 70 V, 1 mA, 410 mV, 100 mA, 125 ?C - Tape and Reel (Alt: BAS70W-04-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 1755000 Factory Stock |
|
$0.0284 / $0.0304 | Buy Now |
DISTI #
621-BAS70W-04-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V 200mW RoHS: Compliant | 554 |
|
$0.0600 / $0.3000 | Buy Now |
DISTI #
E02:0323_01117388
|
Arrow Electronics | Diode Schottky 70V 0.07A 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2502 | Europe - 57000 |
|
$0.0346 / $0.0674 | Buy Now |
DISTI #
70437609
|
RS | Diode Schottky 70V 0.07A 3Pin SOT323 Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1370 | RFQ |
|
Onlinecomponents.com | Diode Schottky 70V 0.07A 3-Pin SOT-323 T/R RoHS: Compliant |
1 In Stock |
|
$0.0567 / $1.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 1978 |
|
$0.0675 / $0.2250 | Buy Now |
|
Bristol Electronics | 1689 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70W-04-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS70W-04-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 70 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS70W-04-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70W-04-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70-04WFILM | STMicroelectronics | $0.0440 | 70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode | BAS70W-04-7-F vs BAS70-04WFILM |
BAS70-04W,115 | Nexperia | $0.0719 | BAS70-04W - General-purpose dual Schottky diode@en-us SC-70 3-Pin | BAS70W-04-7-F vs BAS70-04W,115 |
The maximum operating temperature range for the BAS70W-04-7-F is -55°C to 150°C.
Yes, the BAS70W-04-7-F is suitable for high-frequency applications up to 4 GHz due to its low capacitance and high switching speed.
The typical forward voltage drop of the BAS70W-04-7-F is around 0.7V at 1mA and 25°C.
The BAS70W-04-7-F is a unidirectional TVS diode, meaning it only protects against overvoltage in one direction.
The maximum peak pulse current rating of the BAS70W-04-7-F is 70A.