-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70VY-QX by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1615
|
Newark | Schottky Diode, 70V, 0.85A, Sot-363 Rohs Compliant: Yes |Nexperia BAS70VY-QX RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2570 |
|
$0.0940 / $0.3730 | Buy Now |
DISTI #
1727-BAS70VY-QXCT-ND
|
DigiKey | DIODE ARR SCHOTT 70V 70MA 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1138 In Stock |
|
$0.0407 / $0.3500 | Buy Now |
DISTI #
BAS70VY-QX
|
Avnet Americas | - Tape and Reel (Alt: BAS70VY-QX) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 / $0.0369 | Buy Now |
DISTI #
771-BAS70VY-QX
|
Mouser Electronics | Schottky Diodes & Rectifiers General-purpose triple Schottky diode RoHS: Compliant | 4390 |
|
$0.0420 / $0.3500 | Buy Now |
DISTI #
BAS70VY-QX
|
TTI | Schottky Diodes & Rectifiers General-purpose triple Schottky diode RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0510 | Buy Now |
DISTI #
BAS70VY-QX
|
Avnet Silica | (Alt: BAS70VY-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | DIODE ARR SCHOTT 70V 70MA 6TSSOP | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy