-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS70L-Q - General-purpose Schottky diode@en-us DFN 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70L-QYL by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0203
|
Newark | Small Signal Schottky Diode, 70V, 0.07A Rohs Compliant: Yes |Nexperia BAS70L-QYL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9130 |
|
$0.0540 / $0.2320 | Buy Now |
DISTI #
1727-BAS70L-QYLCT-ND
|
DigiKey | DIODE SCHOTTKY 70V 70MA DFN10062 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10115 In Stock |
|
$0.0215 / $0.2200 | Buy Now |
DISTI #
BAS70L-QYL
|
Avnet Americas | Small Signal Schottky Diode, Single, 70 V, 70 mA, 1 V, 100 mA, 150 ?C - Tape and Reel (Alt: BAS70L-QYL) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0192 | Buy Now |
DISTI #
771-BAS70L-QYL
|
Mouser Electronics | Schottky Diodes & Rectifiers General-purpose Schottky diode RoHS: Compliant | 16055 |
|
$0.0270 / $0.2200 | Buy Now |
DISTI #
BAS70L-QYL
|
TTI | Schottky Diodes & Rectifiers General-purpose Schottky diode RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0276 / $0.0304 | Buy Now |
DISTI #
BAS70L-QYL
|
IBS Electronics | BAS70L-QYL by NEXPERIA is a Schottky diode with low forward voltage drop, high-speed switching, and a maximum reverse voltage of 70V. Ideal for high-frequency applications and rectification. Min Qty: 40000 Package Multiple: 1 | 0 |
|
$0.0251 / $0.0264 | Buy Now |
DISTI #
BAS70L-QYL
|
Avnet Asia | Small Signal Schottky Diode, Single, 70 V, 70 mA, 1 V, 100 mA, 150 ?C (Alt: BAS70L-QYL) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0309 / $0.0346 | Buy Now |
DISTI #
BAS70L-QYL
|
Avnet Silica | Small Signal Schottky Diode Single 70 V 70 mA 1 V 100 mA 150 C (Alt: BAS70L-QYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | DIODE SCHOTTKY 70V 70MA 2DFN | 10000 |
|
RFQ | |
DISTI #
BAS70L-QYL
|
EBV Elektronik | Small Signal Schottky Diode Single 70 V 70 mA 1 V 100 mA 150 C (Alt: BAS70L-QYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70L-QYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS70L-QYL
Nexperia
BAS70L-Q - General-purpose Schottky diode@en-us DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | SOD-882, DFN1006-2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended soldering temperature for the BAS70L-QYL is between 240°C to 260°C, with a maximum peak temperature of 260°C for a maximum of 10 seconds.
Yes, the BAS70L-QYL is suitable for high-frequency switching applications up to 1 GHz due to its low capacitance and fast switching times.
To prevent ESD damage, handle the BAS70L-QYL with ESD-protected equipment and wear an ESD wrist strap or use an ESD mat. Avoid touching the device's pins or leads.
The maximum allowable voltage for the BAS70L-QYL is 70 V, which is the maximum repetitive peak reverse voltage (VRRM).
The BAS70L-QYL is rated for operation up to 150°C, but its performance may degrade at higher temperatures. Consult the datasheet for derating information.