-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70KFILM by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9517
|
Newark | Rf Schottky Diode, Single, 70 V, 70 Ma, 1 V, 2 Pf, Sod-523 Rohs Compliant: Yes |Stmicroelectronics BAS70KFILM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5457 |
|
$0.0380 | Buy Now |
DISTI #
497-5695-1-ND
|
DigiKey | DIODE SCHOTTKY 70V 70MA SOD523 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
126005 In Stock |
|
$0.0272 / $0.2000 | Buy Now |
DISTI #
BAS70KFILM
|
Avnet Americas | Small Signal Schottky Diode, Single, 70 V, 70 mA, 1 V, 1 A, 150 ?C, 2 Pins, SOD-523 - Tape and Reel (Alt: BAS70KFILM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0255 / $0.0261 | Buy Now |
DISTI #
05X9517
|
Avnet Americas | Small Signal Schottky Diode, Single, 70 V, 70 mA, 1 V, 1 A, 150 ?C, 2 Pins, SOD-523 - Bulk (Alt: 05X9517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 5457 Partner Stock |
|
$0.0490 / $0.2100 | Buy Now |
DISTI #
511-BAS70KFILM
|
Mouser Electronics | Schottky Diodes & Rectifiers Low cap Schottky RoHS: Compliant | 72838 |
|
$0.0270 / $0.2000 | Buy Now |
DISTI #
E02:0323_00207930
|
Arrow Electronics | Diode RF Schottky 70V 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2507 | Europe - 744000 |
|
$0.0408 | Buy Now |
|
STMicroelectronics | Low capacitance, low series inductance and resistance Schottky diodes RoHS: Compliant Min Qty: 1 | 72338 |
|
$0.0600 / $0.2000 | Buy Now |
|
Future Electronics | BAS70 Series 70 mA 1000 mV Schottky Diode SMT - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel | 6000Reel |
|
$0.0265 / $0.0286 | Buy Now |
|
Future Electronics | BAS70 Series 70 mA 1000 mV Schottky Diode SMT - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.0265 / $0.0286 | Buy Now |
DISTI #
87864686
|
Verical | Diode RF Schottky 70V 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2507 | Americas - 744000 |
|
$0.0408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70KFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAS70KFILM
STMicroelectronics
70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, SMD, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The maximum operating temperature range for BAS70KFILM is -55°C to 150°C.
Yes, BAS70KFILM is suitable for high-frequency applications due to its low capacitance and high-frequency performance.
Yes, BAS70KFILM can be used in switching power supplies due to its high voltage rating and low capacitance.
Yes, BAS70KFILM is compatible with lead-free soldering and meets the requirements of the RoHS directive.
The typical junction-to-ambient thermal resistance of BAS70KFILM is 350°C/W.