Part Details for BAS70JW-7-F by Diodes Incorporated
Results Overview of BAS70JW-7-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70JW-7-F Information
BAS70JW-7-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS70JW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6092
|
Newark | Schottky Rectifier, 70V, 0.001A, Sot-363 Rohs Compliant: Yes |Diodes Inc. BAS70JW-7-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2415 |
|
$0.2040 / $0.5400 | Buy Now |
DISTI #
BAS70JW-FDICT-ND
|
DigiKey | DIODE ARR SCHOTT 70V 70MA SOT363 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37335 In Stock |
|
$0.1575 / $0.5500 | Buy Now |
DISTI #
BAS70JW-7-F
|
Avnet Americas | Schottky Rectifier, 70 V, 1 mA, Dual Isolated, SOT-363, 6 Pins, 410 mV - Tape and Reel (Alt: BAS70JW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 141000 Factory Stock |
|
$0.1507 / $0.1539 | Buy Now |
DISTI #
621-BAS70JW-7-F
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODE SOT-363 200MW 70V RoHS: Compliant | 4380 |
|
$0.1570 / $0.5400 | Buy Now |
DISTI #
BAS70JW-7-F
|
TME | Diode: Schottky switching, SOT363, SMD, 70V, 70mA, 5ns, reel,tape Min Qty: 1 | 0 |
|
$0.1960 / $0.4830 | RFQ |
DISTI #
BAS70JW-7-F
|
Avnet Silica | Schottky Rectifier 70 V 1 mA Dual Isolated SOT363 6 Pins 410 mV (Alt: BAS70JW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2286 | Buy Now |
Part Details for BAS70JW-7-F
BAS70JW-7-F CAD Models
BAS70JW-7-F Part Data Attributes
|
BAS70JW-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS70JW-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FAST SWITCHING | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS70JW-7-F
This table gives cross-reference parts and alternative options found for BAS70JW-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70JW-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70JW-7 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | BAS70JW-7-F vs BAS70JW-7 |
BAS70JW-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | BAS70JW-7-F vs BAS70JW-13 |
BAS70JW-7-F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BAS70JW-7-F is -55°C to 150°C.
-
Yes, the BAS70JW-7-F is suitable for high-frequency applications due to its low capacitance and high switching speed.
-
Yes, the BAS70JW-7-F can be used in switching power supplies due to its low voltage drop and high current handling capability.
-
Yes, the BAS70JW-7-F is compatible with automated assembly processes due to its small size and standard SOT-23 package.
-
The typical application for the BAS70JW-7-F is as a high-speed switching diode in switching power supplies, DC-DC converters, and other high-frequency circuits.