Part Details for BAS70H-05-7 by Diodes Incorporated
Results Overview of BAS70H-05-7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70H-05-7 Information
BAS70H-05-7 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS70H-05-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.2 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 1507 |
|
$0.2500 / $0.6000 | Buy Now |
Part Details for BAS70H-05-7
BAS70H-05-7 CAD Models
BAS70H-05-7 Part Data Attributes
|
BAS70H-05-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS70H-05-7
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FAST SWITCHING | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70H-05-7
This table gives cross-reference parts and alternative options found for BAS70H-05-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70H-05-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70-05T | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | BAS70H-05-7 vs BAS70-05T |
BAV70-B0RFG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | BAS70H-05-7 vs BAV70-B0RFG |
BAV170E6433HTMA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | BAS70H-05-7 vs BAV170E6433HTMA1 |
BAV70-B0RF | Taiwan Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | BAS70H-05-7 vs BAV70-B0RF |
BAV70-D0RF | Taiwan Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | BAS70H-05-7 vs BAV70-D0RF |
BAV70-D0RFG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | BAS70H-05-7 vs BAV70-D0RFG |
BAS70H-05-7 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the BAS70H-05-7 can be found in the Diodes Incorporated's SOT23 package outline drawing, which is available on their website. The drawing provides detailed dimensions and layout recommendations for optimal assembly and reliability.
-
To prevent electrostatic discharge (ESD) damage, it is recommended to handle the BAS70H-05-7 in an ESD-controlled environment, wear an ESD strap or wristband, and use ESD-safe tools and materials. The device should be stored in an anti-static bag or tube when not in use.
-
The BAS70H-05-7 is rated for operation from -55°C to 150°C, but the maximum operating temperature range may vary depending on the specific application and environmental conditions. It is recommended to consult the datasheet and application notes for more information.
-
The BAS70H-05-7 is a general-purpose diode and may not be suitable for high-frequency switching applications. It has a relatively high capacitance and inductance, which can affect its performance at high frequencies. For high-frequency applications, a diode with lower capacitance and inductance may be more suitable.
-
The reliability and lifespan of the BAS70H-05-7 can be determined by consulting the datasheet and application notes, which provide information on the device's failure rates, mean time to failure (MTTF), and other reliability metrics. Additionally, environmental and operating conditions, such as temperature, humidity, and voltage stress, can affect the device's reliability and lifespan.