Part Details for BAS70H,115 by NXP Semiconductors
Results Overview of BAS70H,115 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70H,115 Information
BAS70H,115 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS70H,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.07A, 70V V(RRM), SILICON | 2000 |
|
$0.0765 / $0.2550 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 12291 |
|
RFQ | |
|
Vyrian | Diodes | 323057 |
|
RFQ |
Part Details for BAS70H,115
BAS70H,115 CAD Models
BAS70H,115 Part Data Attributes
|
BAS70H,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS70H,115
NXP Semiconductors
BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes SOD-123 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD-123 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS70H,115
This table gives cross-reference parts and alternative options found for BAS70H,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70H,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70H | Philips Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), | BAS70H,115 vs BAS70H |
BAS70H,135 | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon | BAS70H,115 vs BAS70H,135 |
BAS70H,115 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for BAS70H,115 is -55°C to 150°C.
-
Yes, BAS70H,115 is suitable for high-frequency applications up to 1 GHz due to its low capacitance and high switching speed.
-
While BAS70H,115 can be used as a general-purpose diode, it's primarily designed for high-frequency switching applications. For general-purpose use, a different diode type might be more suitable.
-
To ensure reliability, follow proper PCB design and layout guidelines, ensure adequate heat dissipation, and operate within the recommended voltage and current ratings.
-
Yes, BAS70H,115 is suitable for switching regulator applications due to its low forward voltage drop and high switching speed.