Part Details for BAS70E6433HTMA1 by Infineon Technologies AG
Results Overview of BAS70E6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70E6433HTMA1 Information
BAS70E6433HTMA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS70E6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BAS70E6433HTMA1CT-ND
|
DigiKey | DIODE SCHOTTKY 70V 70MA PGSOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29800 In Stock |
|
$0.0359 / $0.2900 | Buy Now |
DISTI #
BAS70E6433HTMA1
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS70E6433HTMA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0345 / $0.0352 | Buy Now |
DISTI #
81022971
|
Verical | Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Date Code: 2422 | Americas - 60000 |
|
$0.0462 | Buy Now |
DISTI #
85964617
|
Verical | Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 6186 Package Multiple: 1 Date Code: 2001 | Americas - 30000 |
|
$0.0606 | Buy Now |
DISTI #
85964639
|
Verical | Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 6186 Package Multiple: 1 Date Code: 1901 | Americas - 27156 |
|
$0.0606 | Buy Now |
|
Rochester Electronics | BAS 70 E6433 - AF Schottky Diodes RoHS: Compliant Status: Active Min Qty: 1 | 57156 |
|
$0.0301 / $0.0485 | Buy Now |
DISTI #
SP000010248
|
EBV Elektronik | Diode Schottky 70V 007A 3Pin SOT23 TR (Alt: SP000010248) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAS70E6433HTMA1
BAS70E6433HTMA1 CAD Models
BAS70E6433HTMA1 Part Data Attributes
|
BAS70E6433HTMA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
BAS70E6433HTMA1
Infineon Technologies AG
Mixer Diode, Silicon, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | TR, 7 INCH: 3000 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 70 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS70E6433HTMA1
This table gives cross-reference parts and alternative options found for BAS70E6433HTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70E6433HTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70L,315 | Nexperia | $0.0596 | BAS70L - General-purpose Schottky diode@en-us DFN 2-Pin | BAS70E6433HTMA1 vs BAS70L,315 |
BAS70W,115 | Nexperia | $0.0693 | BAS70W - General-purpose Schottky diode@en-us SC-70 3-Pin | BAS70E6433HTMA1 vs BAS70W,115 |
BAS70H,115 | Nexperia | $0.0828 | BAS70H - General-purpose Schottky diode@en-us SOD-123 2-Pin | BAS70E6433HTMA1 vs BAS70H,115 |
BAS70 | Surge Components Inc | Check for Price | Rectifier Diode, | BAS70E6433HTMA1 vs BAS70 |
BAS70H | NXP Semiconductors | Check for Price | 0.07A, 70V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2 | BAS70E6433HTMA1 vs BAS70H |
BAS70E | Diotec Semiconductor AG | Check for Price | Rectifier Diode, | BAS70E6433HTMA1 vs BAS70E |
934034470115 | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.07A, Silicon | BAS70E6433HTMA1 vs 934034470115 |
BAS70W,115 | NXP Semiconductors | Check for Price | BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes SC-70 3-Pin | BAS70E6433HTMA1 vs BAS70W,115 |
TSS70LRW | Taiwan Semiconductor | Check for Price | Rectifier Diode, | BAS70E6433HTMA1 vs TSS70LRW |
1PS76SB70/DG,115 | NXP Semiconductors | Check for Price | BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes SOD 2-Pin | BAS70E6433HTMA1 vs 1PS76SB70/DG,115 |
BAS70E6433HTMA1 Frequently Asked Questions (FAQ)
-
Infineon recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane or a heat sink.
-
To ensure reliability, follow the recommended operating temperature range (-40°C to 150°C), and consider derating the device's power dissipation at higher temperatures. Also, ensure proper thermal design, and consider using a heat sink or thermal interface material to reduce thermal resistance.
-
The BAS70E6433HTMA1 has an integrated ESD protection diode, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is not exposed to static electricity during handling or storage.
-
Yes, the BAS70E6433HTMA1 is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the device's parasitic capacitance and inductance, as well as the PCB layout and component selection, to minimize signal degradation and ensure optimal performance.
-
The biasing network resistor values depend on the specific application and required voltage drop. As a general guideline, use resistors with a tolerance of 1% or better, and consider the device's maximum current rating and voltage drop requirements. Consult the datasheet and application notes for more information.