Part Details for BAS70DW-05Q-7-F by Diodes Incorporated
Results Overview of BAS70DW-05Q-7-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70DW-05Q-7-F Information
BAS70DW-05Q-7-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS70DW-05Q-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6090
|
Newark | Schottky Rectifier, 70V, 0.001A, Sot-363 Rohs Compliant: Yes |Diodes Inc. BAS70DW-05Q-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.1750 / $0.5000 | Buy Now |
DISTI #
31-BAS70DW-05Q-7-FCT-ND
|
DigiKey | DIODE ARR SCHOTT 70V 70MA SOT363 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
412 In Stock |
|
$0.1333 / $0.1394 | Buy Now |
DISTI #
BAS70DW-05Q-7-F
|
Avnet Americas | Diode Schottky Barrier Diode 70V 0.07A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAS70DW-05Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 1008000 Factory Stock |
|
$0.1085 / $0.1123 | Buy Now |
DISTI #
621-BAS70DW-05Q-7-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V 1.0mA 0.41Vf 0.10uA Schottky RoHS: Compliant | 10176 |
|
$0.1380 / $0.5500 | Buy Now |
DISTI #
BAS70DW-05Q-7-F
|
TME | Diode: Schottky switching, SOT363, SMD, 70V, 70mA, 5ns, reel,tape Min Qty: 1 | 0 |
|
$0.1570 / $0.4530 | RFQ |
|
Ameya Holding Limited | 76 |
|
RFQ | ||
DISTI #
BAS70DW-05Q-7-F
|
Avnet Asia | Diode Schottky Barrier Diode 70V 0.07A 6-Pin SOT-363 T/R (Alt: BAS70DW-05Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0946 / $0.1058 | Buy Now |
DISTI #
BAS70DW-05Q-7-F
|
Avnet Silica | Diode Schottky Barrier Diode 70V 007A 6Pin SOT363 TR (Alt: BAS70DW-05Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 48000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 255000 |
|
$0.1689 / $0.1826 | Buy Now |
Part Details for BAS70DW-05Q-7-F
BAS70DW-05Q-7-F CAD Models
BAS70DW-05Q-7-F Part Data Attributes
|
BAS70DW-05Q-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS70DW-05Q-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
BAS70DW-05Q-7-F Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BAS70DW-05Q-7-F is -40°C to 150°C.
-
Yes, the BAS70DW-05Q-7-F is suitable for high-frequency applications up to 5 GHz due to its low capacitance and high-frequency performance.
-
The typical forward voltage drop of the BAS70DW-05Q-7-F is around 0.7V at 1mA.
-
Yes, the BAS70DW-05Q-7-F is compatible with automated assembly and reflow soldering, making it suitable for high-volume production.
-
The maximum power dissipation of the BAS70DW-05Q-7-F is 250 mW.