Part Details for BAS7006E6433HTMA1 by Infineon Technologies AG
Results Overview of BAS7006E6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS7006E6433HTMA1 Information
BAS7006E6433HTMA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS7006E6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4373
|
Newark | Diode, Schottky, Aec-Q101, 70V, Sot-23, Diode Configuration:Dual Common Anode, Repetitive Reverse Voltage Vrrm Max:70V, Forward Current If(Av):70Ma, Forward Voltage Vf Max:1V, Forward Surge Current Ifsm Max:100Ma, Operating Rohs Compliant: Yes |Infineon BAS7006E6433HTMA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0960 / $0.3280 | Buy Now |
DISTI #
448-BAS7006E6433HTMA1CT-ND
|
DigiKey | DIODE ARRAY SCHOT 70V 70MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0548 / $0.3100 | Buy Now |
DISTI #
BAS7006E6433HTMA1
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS7006E6433HTMA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0380 / $0.0388 | Buy Now |
DISTI #
E02:0323_00273872
|
Arrow Electronics | Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 4 Weeks Date Code: 2410 | Europe - 30000 |
|
$0.0369 / $0.0389 | Buy Now |
DISTI #
85964006
|
Verical | Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 5608 Package Multiple: 1 Date Code: 1901 | Americas - 80000 |
|
$0.0669 | Buy Now |
DISTI #
85967060
|
Verical | Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 5608 Package Multiple: 1 Date Code: 1801 | Americas - 39054 |
|
$0.0669 | Buy Now |
DISTI #
78811065
|
Verical | Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Date Code: 2410 | Americas - 30000 |
|
$0.0372 / $0.0392 | Buy Now |
DISTI #
85964450
|
Verical | Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 5608 Package Multiple: 1 Date Code: 2001 | Americas - 29754 |
|
$0.0669 | Buy Now |
DISTI #
85964467
|
Verical | Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 5608 Package Multiple: 1 Date Code: 2301 | Americas - 20000 |
|
$0.0669 | Buy Now |
DISTI #
85967281
|
Verical | Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 5608 Package Multiple: 1 Date Code: 1201 | Americas - 15000 |
|
$0.0669 | Buy Now |
Part Details for BAS7006E6433HTMA1
BAS7006E6433HTMA1 CAD Models
BAS7006E6433HTMA1 Part Data Attributes
|
BAS7006E6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS7006E6433HTMA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
BAS7006E6433HTMA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2013-01, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To ensure reliability in high-temperature applications, it is essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Additionally, consider using a thermal interface material (TIM) to improve heat transfer between the device and the heat sink, and ensure proper cooling mechanisms are in place.
-
The BAS7006E6433HTMA1 has built-in ESD protection, but it is still recommended to follow proper handling and storage procedures to prevent ESD damage. This includes using ESD-safe equipment, wrist straps, and mats, as well as storing the devices in anti-static packaging.
-
While the BAS7006E6433HTMA1 is primarily designed for automotive applications, it can be used in non-automotive applications as well. However, it is essential to ensure that the device meets the specific requirements of the target application, including operating conditions, reliability, and regulatory compliance.
-
Infineon recommends following the soldering guidelines outlined in the application note AN2013-01, which includes information on soldering temperatures, times, and techniques to ensure reliable connections and minimize the risk of damage to the device.