-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS7005E6327HTSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2815
|
Newark | Small Signal Diode, 70V, 0.07A, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:70V, Average Forward Current:70Ma, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:100Ma Rohs Compliant: Yes |Infineon BAS7005E6327HTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 131 |
|
$0.0690 / $0.2100 | Buy Now |
DISTI #
98AK5362
|
Newark | Schottky Diode, 1V, 0.07A, Sot-23 Rohs Compliant: Yes |Infineon BAS7005E6327HTSA1 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0420 | Buy Now |
DISTI #
78AH9438
|
Newark | Af Schottky Diodes Rohs Compliant: Yes |Infineon BAS7005E6327HTSA1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 | Buy Now |
DISTI #
BAS7005E6327HTSA1CT-ND
|
DigiKey | DIODE ARRAY SCHOT 70V 70MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
67533 In Stock |
|
$0.0394 / $0.1700 | Buy Now |
DISTI #
BAS7005E6327HTSA1
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode, 70 V, 70 mA, 1 V, 100 mA, 125 ?C - Tape and Reel (Alt: BAS7005E6327HTSA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0371 / $0.0378 | Buy Now |
DISTI #
23AC2815
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode, 70 V, 70 mA, 1 V, 100 mA, 125 ?C - Product that comes on tape, but is not reeled (Alt: 23AC2815) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 131 Partner Stock |
|
$0.0800 / $0.2290 | Buy Now |
DISTI #
726-BAS7005E6327HTSA
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V 0.07A RoHS: Compliant | 25881 |
|
$0.0390 / $0.1700 | Buy Now |
DISTI #
E02:0323_00171463
|
Arrow Electronics | Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks | Europe - 54000 |
|
$0.0391 / $0.0394 | Buy Now |
DISTI #
V36:1790_06391624
|
Arrow Electronics | Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2449 | Americas - 24000 |
|
$0.0386 / $0.0390 | Buy Now |
DISTI #
V72:2272_06391624
|
Arrow Electronics | Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2313 Container: Cut Strips | Americas - 4518 |
|
$0.0492 / $0.1697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS7005E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS7005E6327HTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for optimal thermal performance would be to have a large copper area connected to the thermal pad, and to use thermal vias to dissipate heat. The datasheet provides some guidelines, but a more detailed application note from Infineon provides additional guidance.
To ensure proper biasing, follow the recommended operating conditions in the datasheet, and make sure to provide a stable voltage supply to the device. Additionally, ensure that the input and output pins are properly terminated to prevent oscillations.
The critical timing parameters for the BAS7005E6327HTSA1 include the rise and fall times, propagation delay, and pulse width. To ensure these parameters are met, carefully review the datasheet and application notes, and use simulation tools to verify the design.
To handle ESD protection, follow the recommended handling and storage procedures outlined in the datasheet. Additionally, consider using ESD protection devices, such as TVS diodes, to protect the device from electrostatic discharge.
Infineon provides reliability and quality metrics for the BAS7005E6327HTSA1, including MTBF, FIT, and AFR. These metrics can be found in the datasheet or by contacting Infineon's quality and reliability department.