Part Details for BAS7004WE6327HTSA1 by Infineon Technologies AG
Results Overview of BAS7004WE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS7004WE6327HTSA1 Information
BAS7004WE6327HTSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS7004WE6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 999 |
|
RFQ |
Part Details for BAS7004WE6327HTSA1
BAS7004WE6327HTSA1 CAD Models
BAS7004WE6327HTSA1 Part Data Attributes
|
BAS7004WE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS7004WE6327HTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
BAS7004WE6327HTSA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2013-03, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
To handle the high current capability, ensure proper PCB design, including wide copper traces, and consider using multiple layers for current carrying paths. Additionally, use adequate cooling mechanisms, such as heat sinks or thermal interfaces, to prevent overheating.
-
The BAS7004WE6327HTSA1 has built-in ESD protection, but it's still recommended to follow standard ESD handling procedures during assembly and testing. Use ESD-safe materials, grounding straps, and ionizers to minimize the risk of ESD damage.
-
The BAS7004WE6327HTSA1 is rated for operation up to 150°C, but it's essential to consider the derating curves and thermal management strategies to ensure reliable operation. Consult the datasheet and application notes for guidance on high-temperature operation.
-
Choose external components, such as resistors and capacitors, that meet the recommended specifications in the datasheet. Consider factors like voltage rating, current handling, and temperature coefficient to ensure compatibility and optimal performance.