Part Details for BAS7004E6433HTMA1 by Infineon Technologies AG
Results Overview of BAS7004E6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS7004E6433HTMA1 Information
BAS7004E6433HTMA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS7004E6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2787829
|
Farnell | DIODE, SCHOTTKY, AEC-Q101, 70V, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 27295 |
|
$0.0922 / $0.3898 | Buy Now |
DISTI #
2787829RL
|
Farnell | DIODE, SCHOTTKY, AEC-Q101, 70V, SOT-23 RoHS: Compliant Min Qty: 500 Lead time: 5 Weeks, 1 Days Container: Reel | 27295 |
|
$0.0922 / $0.1463 | Buy Now |
DISTI #
448-BAS7004E6433HTMA1CT-ND
|
DigiKey | DIODE ARRAY SCHOT 70V 70MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4377 In Stock |
|
$0.0394 / $0.3100 | Buy Now |
DISTI #
BAS7004E6433HTMA1
|
Avnet Americas | - Tape and Reel (Alt: BAS7004E6433HTMA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0375 | Buy Now |
DISTI #
E02:0323_00273838
|
Arrow Electronics | Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks | Europe - 10000 |
|
$0.0341 / $0.0469 | Buy Now |
DISTI #
V36:1790_06391631
|
Arrow Electronics | Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks Date Code: 2318 | Americas - 10000 |
|
Buy Now | |
DISTI #
80565337
|
Verical | Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Date Code: 2342 | Americas - 180000 |
|
$0.0507 | Buy Now |
DISTI #
85967232
|
Verical | Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 5618 Package Multiple: 1 Date Code: 1401 | Americas - 40000 |
|
$0.0668 | Buy Now |
DISTI #
85966614
|
Verical | Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 5618 Package Multiple: 1 Date Code: 2201 | Americas - 30000 |
|
$0.0668 | Buy Now |
DISTI #
75724136
|
Verical | Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 349 Package Multiple: 1 Date Code: 2342 | Americas - 29300 |
|
$0.1090 / $0.1860 | Buy Now |
Part Details for BAS7004E6433HTMA1
BAS7004E6433HTMA1 CAD Models
BAS7004E6433HTMA1 Part Data Attributes
|
BAS7004E6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS7004E6433HTMA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
BAS7004E6433HTMA1 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance would be to have a large copper area connected to the thermal pad, and to use thermal vias to dissipate heat. The datasheet provides some guidelines, but a more detailed application note from Infineon provides additional guidance.
-
To ensure proper biasing, follow the recommended operating conditions in the datasheet, and make sure to provide a stable voltage supply to the device. Additionally, ensure that the input and output pins are properly terminated to prevent oscillations.
-
The critical timing parameters for the BAS7004E6433HTMA1 include the rise and fall times, propagation delay, and pulse width. To ensure these parameters are met, carefully review the datasheet and application notes, and use simulation tools to verify the design.
-
To handle ESD protection, follow the recommended handling and storage procedures outlined in the datasheet. Additionally, consider adding external ESD protection devices, such as TVS diodes, to the PCB design.
-
Infineon provides reliability and quality metrics, such as MTBF (Mean Time Between Failures) and FIT (Failure In Time) rates, in the datasheet or in separate reliability reports. These metrics can be used to estimate the device's reliability in a specific application.