-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70 by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BAS70CT-ND
|
DigiKey | DIODE SCHOTTKY 70V 70MA SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Limited Supply - Call |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS70
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for BAS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70 | Lite-On Semiconductor Corporation | $0.0275 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS70 vs BAS70 |
BAS70 | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 70V V(RRM) | BAS70 vs BAS70 |
BAS70 | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.07A, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | BAS70 vs BAS70 |
BAS70-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, | BAS70 vs BAS70-TP-HF |
BAS70 | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAS70 vs BAS70 |
BAS70-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | BAS70 vs BAS70-H |
BAS70 | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB | BAS70 vs BAS70 |
BAS70 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS70 vs BAS70 |
BAS70 | NXP Semiconductors | Check for Price | DIODE 0.07 A, 70 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | BAS70 vs BAS70 |
The recommended operating temperature range for the BAS70 is -65°C to 150°C, although the datasheet only specifies a storage temperature range of -65°C to 150°C.
The BAS70 is a sensitive device and requires proper ESD protection during handling and assembly. Use an ESD wrist strap, mat, or workstation, and follow proper handling procedures to prevent damage.
The datasheet does not specify a maximum surge current rating for the BAS70. However, as a general guideline, it's recommended to limit surge currents to 10 times the maximum rated current to prevent damage.
Yes, the BAS70 can be used in switching regulator applications, but it's essential to ensure that the diode is properly snubbed to prevent voltage spikes and ringing. A snubber circuit can help reduce electromagnetic interference (EMI) and prevent damage to the diode.
The BAS70 is available in various package types, including SOD-323, SOD-523, and SOT-23. Select the package type based on your application's requirements, such as PCB space constraints, thermal considerations, and reflow soldering capabilities.