-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS70-07V - General-purpose dual Schottky diode@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70-07V,115 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BAS70-07V,115CT-ND
|
DigiKey | DIODE ARR SCHOTT 70V 70MA SOT666 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1265 In Stock |
|
$0.0625 / $0.4400 | Buy Now |
DISTI #
BAS70-07V,115
|
Avnet Americas | Diode Schottky 70V 0.07A 6-Pin SOT-666 T/R - Tape and Reel (Alt: BAS70-07V,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0570 / $0.0670 | Buy Now |
DISTI #
771-BAS70-07V115
|
Mouser Electronics | Schottky Diodes & Rectifiers General-purpose Schottky diode RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
P40:2555_18377719
|
Arrow Electronics | Diode Schottky 0.07A 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2209 | Europe - 2 |
|
$0.0502 / $0.2566 | Buy Now |
DISTI #
85967354
|
Verical | Diode Schottky 0.07A 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 3932 Package Multiple: 1 Date Code: 2001 | Americas - 157423 |
|
$0.0954 | Buy Now |
DISTI #
85964612
|
Verical | Diode Schottky 0.07A 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 3932 Package Multiple: 1 Date Code: 1801 | Americas - 148000 |
|
$0.0954 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V, SOT6 RoHS: Compliant Status: Active Min Qty: 1 | 305423 |
|
$0.0473 / $0.0763 | Buy Now |
DISTI #
BAS70-07V.115
|
TME | Diode: Schottky rectifying, SC88,SOT363,TSSOP6, SMD, 40V, 0.12A Min Qty: 5 | 0 |
|
$0.0900 / $0.1770 | RFQ |
DISTI #
BAS70-07V,115
|
Avnet Silica | Diode Schottky 70V 007A 6Pin SOT666 TR (Alt: BAS70-07V,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 8000 |
|
Buy Now | |
DISTI #
BAS70-07V,115
|
EBV Elektronik | Diode Schottky 70V 007A 6Pin SOT666 TR (Alt: BAS70-07V,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70-07V,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS70-07V,115
Nexperia
BAS70-07V - General-purpose dual Schottky diode@en-us SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Package Description | PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1999-03-26 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS70-07V,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-07V,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934056718115 | NXP Semiconductors | Check for Price | DIODE 0.07 A, 2 ELEMENT, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, 6 PIN, Signal Diode | BAS70-07V,115 vs 934056718115 |
BAS70-07V | Nexperia | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon | BAS70-07V,115 vs BAS70-07V |
BAS70-07V | NXP Semiconductors | Check for Price | DIODE 0.07 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-6, Signal Diode | BAS70-07V,115 vs BAS70-07V |
934056718115 | Nexperia | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, Silicon | BAS70-07V,115 vs 934056718115 |
BAS70-07V,115 | NXP Semiconductors | Check for Price | BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes SOT 6-Pin | BAS70-07V,115 vs BAS70-07V,115 |
The recommended operating temperature range for BAS70-07V,115 is -55°C to 150°C.
Yes, BAS70-07V,115 is suitable for high-frequency applications due to its low capacitance and high switching speed.
Yes, BAS70-07V,115 can be used in switching power supplies due to its low voltage drop and high current handling capability.
Yes, BAS70-07V,115 is compatible with lead-free soldering and is RoHS compliant.
The typical junction-to-ambient thermal resistance of BAS70-07V,115 is around 200°C/W.