Part Details for BAS70-07S,115 by NXP Semiconductors
Results Overview of BAS70-07S,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70-07S,115 Information
BAS70-07S,115 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS70-07S,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 86 |
|
$0.1200 / $0.4000 | Buy Now | |
|
Vyrian | Diodes | 8749 |
|
RFQ |
Part Details for BAS70-07S,115
BAS70-07S,115 CAD Models
BAS70-07S,115 Part Data Attributes
|
BAS70-07S,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS70-07S,115
NXP Semiconductors
BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS70-07S,115
This table gives cross-reference parts and alternative options found for BAS70-07S,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-07S,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934045840115 | NXP Semiconductors | Check for Price | DIODE 0.07 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, UMT6, SMD, SC-88, 6 PIN, Signal Diode | BAS70-07S,115 vs 934045840115 |
934045840115 | Nexperia | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, Silicon | BAS70-07S,115 vs 934045840115 |
BAS70-07S,115 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for BAS70-07S,115 is -55°C to 150°C, although the device can withstand storage temperatures from -65°C to 200°C.
-
To ensure reliability in high-temperature applications, it's essential to follow proper derating guidelines, use a suitable thermal management system, and consider the device's power dissipation and thermal resistance.
-
Yes, the BAS70-07S,115 can be used in switching applications due to its low capacitance and high switching speed. However, it's crucial to consider the device's maximum allowable voltage and current ratings to avoid damage.
-
To handle ESD protection, it's recommended to follow proper handling and storage procedures, use ESD-protective packaging and materials, and consider adding external ESD protection devices if necessary.
-
The BAS70-07S,115 is commonly used in high-frequency switching applications, such as DC-DC converters, power supplies, and audio equipment, as well as in protection circuits for sensitive components.