-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70-06W by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 27 | 400 |
|
$0.0938 / $0.1875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70-06W
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS70-06W
Nexperia
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-70, SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1995-01-12 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.035 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS70-06W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-06W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70-06W | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAS70-06W vs BAS70-06W |
BAS70-06W/DG | Nexperia | Check for Price | Rectifier Diode | BAS70-06W vs BAS70-06W/DG |
BAS70-06WT/R | NXP Semiconductors | Check for Price | RECTIFIER DIODES,COMMON ANODE,SCHOTTKY,70V V(RRM),SOT-323 | BAS70-06W vs BAS70-06WT/R |
BAS70-06W | Philips Semiconductors | Check for Price | Rectifier Diode, Schottky, 0.07A, 70V V(RRM), | BAS70-06W vs BAS70-06W |
BAS70-06W/T1 | NXP Semiconductors | Check for Price | 0.07A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN | BAS70-06W vs BAS70-06W/T1 |
The recommended PCB footprint for the BAS70-06W is a standard SOT23 package with a minimum pad size of 0.8 mm x 0.8 mm and a maximum pad size of 1.2 mm x 1.2 mm, with a thermal pad connected to the cathode (pin 2) for improved thermal performance.
To ensure the BAS70-06W is properly biased, connect the anode (pin 1) to a stable voltage source, and the cathode (pin 2) to a low-impedance node or a voltage divider network. The recommended bias voltage is between 0.5 V and 6 V, with a typical operating voltage of 3.3 V or 5 V.
The maximum allowable power dissipation for the BAS70-06W is 250 mW, with a derating of 2.5 mW/°C above 25°C. It's essential to ensure the device operates within the recommended power dissipation to prevent overheating and ensure reliability.
The BAS70-06W is designed as a general-purpose diode, suitable for switching and rectification applications. However, it's essential to consider the device's reverse recovery time (trr) and forward voltage drop (VF) when designing the circuit to ensure optimal performance.
The BAS70-06W has an ESD rating of 2 kV (Human Body Model) and 150 V (Machine Model). To prevent ESD damage, handle the device by the body or use an anti-static wrist strap, and ensure the PCB design includes ESD protection components, such as TVS diodes or ESD arrays, as needed.