-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70-06W-QX by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0199
|
Newark | Small Signal Schottky Diode, 70V/Sc-70 Rohs Compliant: Yes |Nexperia BAS70-06W-QX RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1100 |
|
$0.0570 / $0.2420 | Buy Now |
DISTI #
1727-BAS70-06W-QXTR-ND
|
DigiKey | DIODE ARR SCHOTT 70V 70MA SOT323 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0278 / $0.0436 | Buy Now |
DISTI #
BAS70-06W-QX
|
Avnet Americas | Diode Small Signal Schottky 70V 70mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAS70-06W-QX) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0184 / $0.0205 | Buy Now |
DISTI #
771-BAS70-06W-QX
|
Mouser Electronics | Schottky Diodes & Rectifiers General-purpose dual Schottky diode RoHS: Compliant | 8957 |
|
$0.0290 / $0.2300 | Buy Now |
DISTI #
E02:0323_17937985
|
Arrow Electronics | Diode Schottky 0.07A 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2414 | Europe - 162000 |
|
$0.0209 | Buy Now |
DISTI #
BAS70-06W-QX
|
TTI | Schottky Diodes & Rectifiers General-purpose dual Schottky diode RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0300 / $0.0312 | Buy Now |
DISTI #
BAS70-06W-QX
|
TME | Diode: Schottky rectifying, SOT323, SMD, 70V, 70mA, reel,tape Min Qty: 1 | 0 |
|
$0.0280 / $0.2057 | RFQ |
DISTI #
BAS70-06W-QX
|
Avnet Silica | Diode Small Signal Schottky 70V 70mA 3Pin SOT323 TR (Alt: BAS70-06W-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 39000 |
|
Buy Now | |
DISTI #
BAS70-06W-QX
|
EBV Elektronik | Diode Small Signal Schottky 70V 70mA 3Pin SOT323 TR (Alt: BAS70-06W-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy