Part Details for BAS70-06T-7-F by Diodes Incorporated
Results Overview of BAS70-06T-7-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70-06T-7-F Information
BAS70-06T-7-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS70-06T-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6086
|
Newark | Schottky Rectifier, 70V, 0.001A, Sot-523 Rohs Compliant: Yes |Diodes Inc. BAS70-06T-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 750 |
|
$0.1390 / $0.3580 | Buy Now |
DISTI #
BAS70-06T-7-FDICT-ND
|
DigiKey | DIODE ARR SCHOTT 70V 70MA SOT523 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17000 In Stock |
|
$0.0674 / $0.2500 | Buy Now |
DISTI #
BAS70-06T-7-F
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-523 T/R - Tape and Reel (Alt: BAS70-06T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 135000 Factory Stock |
|
$0.0645 / $0.0659 | Buy Now |
DISTI #
621-BAS70-06T-7-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 150MW 70V RoHS: Compliant | 2495 |
|
$0.0810 / $0.2500 | Buy Now |
DISTI #
V79:2366_27541107
|
Arrow Electronics | Diode Schottky 70V 0.07A 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 1992 Package Multiple: 1 Date Code: 2115 | Americas - 3000 |
|
$0.0502 | Buy Now |
DISTI #
BAS70-06T-7-F
|
TME | Diode: Schottky switching, SOT523, SMD, 70V, 70mA, 5ns, reel,tape Min Qty: 1 | 0 |
|
$0.0780 / $0.2710 | RFQ |
DISTI #
BAS70-06T-7-F
|
IBS Electronics | RECTIFIER DIODE SCHOTTKY 2 ELEMENT 0.07A 70V V(RRM) SILICON Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0751 / $0.0797 | Buy Now |
DISTI #
BAS70-06T-7-F
|
Avnet Silica | Diode Schottky 70V 007A 3Pin SOT523 TR (Alt: BAS70-06T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Vyrian | Diodes | 26224 |
|
RFQ |
Part Details for BAS70-06T-7-F
BAS70-06T-7-F CAD Models
BAS70-06T-7-F Part Data Attributes
|
BAS70-06T-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS70-06T-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FAST SWITCHING | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
BAS70-06T-7-F Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the BAS70-06T-7-F is a standard SOT23 package with a minimum pad size of 0.8mm x 0.8mm and a maximum pad size of 1.2mm x 1.2mm.
-
The BAS70-06T-7-F is rated for operation up to 150°C, but it's recommended to derate the current and voltage ratings above 125°C to ensure reliable operation.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or solder, as this can damage the device.
-
The typical turn-on time for the BAS70-06T-7-F is around 10ns to 20ns, but this can vary depending on the specific application and circuit conditions.
-
Yes, the BAS70-06T-7-F can be used in switching regulator applications, but it's essential to ensure that the device is properly biased and that the switching frequency is within the recommended range.