Part Details for BAS70-06 by Suzhou Good-Ark Electronics Co Ltd
Results Overview of BAS70-06 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70-06 Information
BAS70-06 by Suzhou Good-Ark Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS70-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_21386022
|
Arrow Electronics | Diode Schottky 70V 0.07A 3-Pin SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1822 Container: Cut Strips | Americas - 2327 |
|
$0.0035 / $0.0318 | Buy Now |
Part Details for BAS70-06
BAS70-06 CAD Models
BAS70-06 Part Data Attributes
|
BAS70-06
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS70-06
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Good-Ark | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 70 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS70-06
This table gives cross-reference parts and alternative options found for BAS70-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70-06 | Rectron Semiconductor | Check for Price | Rectifier Diode, | BAS70-06 vs BAS70-06 |
BAS70-06W,135 | Nexperia | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon | BAS70-06 vs BAS70-06W,135 |
BAS70-06T | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | BAS70-06 vs BAS70-06T |
BAS70-06 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | BAS70-06 vs BAS70-06 |
BAS70-06W,115 | NXP Semiconductors | Check for Price | BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes SC-70 3-Pin | BAS70-06 vs BAS70-06W,115 |
BAS70-06B0RFG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.07A, 70V V(RRM), Silicon, | BAS70-06 vs BAS70-06B0RFG |
BAS70-06-B0RFG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.07A, 70V V(RRM), Silicon, | BAS70-06 vs BAS70-06-B0RFG |
BAS70-06W | NXP Semiconductors | Check for Price | 0.07A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN | BAS70-06 vs BAS70-06W |
BAS70-06T-C | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-3 | BAS70-06 vs BAS70-06T-C |
BAS70-06W | Nexperia | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon | BAS70-06 vs BAS70-06W |
BAS70-06 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the BAS70-06 is between 240°C to 260°C for a maximum of 5 seconds.
-
Yes, the BAS70-06 is a high-speed switching diode with a low capacitance and fast switching time, making it suitable for high-frequency switching applications up to 1 GHz.
-
The maximum allowable power dissipation for the BAS70-06 is 500 mW, and it is recommended to derate the power dissipation to 300 mW for reliable operation.
-
The BAS70-06 is rated for operation up to 150°C, but it is recommended to derate the power dissipation and voltage ratings for reliable operation above 125°C.
-
Yes, the BAS70-06 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.