Part Details for BAS70-06 by Galaxy Semi-Conductor Co Ltd
Results Overview of BAS70-06 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70-06 Information
BAS70-06 by Galaxy Semi-Conductor Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS70-06
BAS70-06 CAD Models
BAS70-06 Part Data Attributes
|
BAS70-06
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS70-06
Galaxy Semi-Conductor Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70-06
This table gives cross-reference parts and alternative options found for BAS70-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70-06 | Surge Components Inc | Check for Price | Rectifier Diode, | BAS70-06 vs BAS70-06 |
BAS70-06RFG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.07A, 70V V(RRM), Silicon, | BAS70-06 vs BAS70-06RFG |
BAS70-06W,135 | Nexperia | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon | BAS70-06 vs BAS70-06W,135 |
BAS70-06 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | BAS70-06 vs BAS70-06 |
BAS70-06W | NXP Semiconductors | Check for Price | 0.07A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN | BAS70-06 vs BAS70-06W |
BAS70-06 | Rectron Semiconductor | Check for Price | Rectifier Diode, | BAS70-06 vs BAS70-06 |
BAS70-06W | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAS70-06 vs BAS70-06W |
BAS70-06W,115 | NXP Semiconductors | Check for Price | BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes SC-70 3-Pin | BAS70-06 vs BAS70-06W,115 |
BAS70AT-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | BAS70-06 vs BAS70AT-T1-LF |