Part Details for BAS70-06 by American Power Devices Inc
Results Overview of BAS70-06 by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70-06 Information
BAS70-06 by American Power Devices Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS70-06
BAS70-06 CAD Models
BAS70-06 Part Data Attributes
|
BAS70-06
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
BAS70-06
American Power Devices Inc
Rectifier Diode, Schottky, 0.07A, 70V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.07 A | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for BAS70-06
This table gives cross-reference parts and alternative options found for BAS70-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70-06 | Transys Electronics Limited | Check for Price | Rectifier Diode, Schottky, 0.07A, 70V V(RRM) | BAS70-06 vs BAS70-06 |
BAS70-06 | EIC Semiconductor Inc | Check for Price | Rectifier Diode, Schottky, 0.07A, 70V V(RRM) | BAS70-06 vs BAS70-06 |
BAS70-06-C | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | BAS70-06 vs BAS70-06-C |