Part Details for BAS70-06-E3-18 by Vishay Intertechnologies
Results Overview of BAS70-06-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70-06-E3-18 Information
BAS70-06-E3-18 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS70-06-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2308
|
Newark | Schottky Diode Sot23 |Vishay BAS70-06-E3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0720 | Buy Now |
DISTI #
BAS70-06-E3-18
|
Avnet Americas | SCHOTTKY DIODE SOT23 - Tape and Reel (Alt: BAS70-06-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0423 / $0.0459 | Buy Now |
DISTI #
V72:2272_09183029
|
Arrow Electronics | Diode Small Signal Schottky 70V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2211 Container: Cut Strips | Americas - 1029 |
|
$0.0484 / $0.0860 | Buy Now |
DISTI #
62197945
|
Verical | Diode Small Signal Schottky 70V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 2211 | Americas - 1029 |
|
$0.0484 / $0.0529 | Buy Now |
DISTI #
BAS70-06-E3-18
|
TTI | Schottky Diodes & Rectifiers 70 Volt 200mA Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0470 | Buy Now |
DISTI #
BAS70-06-E3-18
|
Avnet Asia | SCHOTTKY DIODE SOT23 (Alt: BAS70-06-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAS70-06-E3-18
|
EBV Elektronik | SCHOTTKY DIODE SOT23 (Alt: BAS70-06-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 7599 |
|
RFQ |
Part Details for BAS70-06-E3-18
BAS70-06-E3-18 CAD Models
BAS70-06-E3-18 Part Data Attributes
|
BAS70-06-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS70-06-E3-18
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 70 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.31 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70-06-E3-18
This table gives cross-reference parts and alternative options found for BAS70-06-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-06-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70-06-E3-08 | Vishay Intertechnologies | $0.1293 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | BAS70-06-E3-18 vs BAS70-06-E3-08 |
BAS70-06-E3-18 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for BAS70-06-E3-18 is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the BAS70-06-E3-18 is a high-speed diode with a switching time of 4 ns, making it suitable for high-frequency applications up to 1 GHz.
-
The maximum allowable power dissipation for the BAS70-06-E3-18 is 500 mW at an ambient temperature of 25°C.
-
No, the BAS70-06-E3-18 is not a radiation-hardened diode. It is not designed for use in high-radiation environments.
-
The equivalent series resistance (ESR) of the BAS70-06-E3-18 is approximately 1.5 ohms.