-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70-06-7-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9435
|
Newark | Schottky Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAS70-06-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
BAS70-06FDICT-ND
|
DigiKey | DIODE ARR SCHOT 70V 70MA SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19086 In Stock |
|
$0.0406 / $0.1600 | Buy Now |
DISTI #
BAS70-06-7-F
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Anode, 70 V, 70 mA, 1 V, 100 mA, 125 ?C, SOT-23, 3 Pins - Tape and Reel (Alt: BAS70-06-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 360003090000 Factory Stock |
|
$0.0161 / $0.0165 | Buy Now |
DISTI #
BAS70-06-7-F
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Anode, 70 V, 70 mA, 1 V, 100 mA, 125 ?C, SOT-23, 3 Pins - Tape and Reel (Alt: BAS70-06-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 3090000 Factory Stock |
|
$0.0155 / $0.0166 | Buy Now |
DISTI #
621-BAS70-06-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V 200mW RoHS: Compliant | 11662 |
|
$0.0420 / $0.1600 | Buy Now |
DISTI #
E02:0323_01116929
|
Arrow Electronics | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2336 | Europe - 75000 |
|
$0.0383 / $0.0437 | Buy Now |
DISTI #
V79:2366_21375859
|
Arrow Electronics | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 25855 |
|
$0.0213 | Buy Now |
DISTI #
V36:1790_06692130
|
Arrow Electronics | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2414 | Americas - 12000 |
|
$0.0378 / $0.0432 | Buy Now |
DISTI #
V72:2272_06692130
|
Arrow Electronics | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1414 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2241 Container: Cut Strips | Americas - 1414 |
|
$0.0419 | Buy Now |
DISTI #
70437606
|
RS | Diode Schottky 70V 0.07A 3Pin SOT23 Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1680 / $0.1980 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70-06-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS70-06-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 70 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS70-06-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-06-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70-06-E3-08 | Vishay Intertechnologies | $0.1293 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | BAS70-06-7-F vs BAS70-06-E3-08 |
The recommended operating temperature range for BAS70-06-7-F is -55°C to 150°C.
Yes, BAS70-06-7-F is suitable for high-frequency switching applications due to its low capacitance and fast switching times.
No, BAS70-06-7-F is not suitable for high-voltage applications as it has a maximum voltage rating of 70V.
BAS70-06-7-F is a unidirectional TVS diode, meaning it only protects against overvoltage in one direction.
The typical response time of BAS70-06-7-F is less than 1ns, making it suitable for high-speed applications.