Part Details for BAS70-06,215 by NXP Semiconductors
Results Overview of BAS70-06,215 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70-06,215 Information
BAS70-06,215 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS70-06,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2800 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 2 ELEMENT, 0.07A, 70V V(RRM), SILICON, TO-236AB | 4920 |
|
$0.0325 / $0.1000 | Buy Now |
|
Vyrian | Diodes | 103872 |
|
RFQ |
Part Details for BAS70-06,215
BAS70-06,215 CAD Models
BAS70-06,215 Part Data Attributes
|
BAS70-06,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS70-06,215
NXP Semiconductors
BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS70-06,215
This table gives cross-reference parts and alternative options found for BAS70-06,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-06,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70-06 | Philips Semiconductors | Check for Price | Rectifier Diode, Schottky, 0.07A, 70V V(RRM), | BAS70-06,215 vs BAS70-06 |
BAS70-06T/R | Philips Semiconductors | Check for Price | Rectifier Diode, Schottky, 0.07A, 70V V(RRM), | BAS70-06,215 vs BAS70-06T/R |
BAS70-06,215 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BAS70-06,215 is -55°C to 150°C.
-
Yes, the BAS70-06,215 is suitable for high-reliability applications due to its high-quality manufacturing process and rigorous testing.
-
To ensure proper biasing, follow the recommended operating conditions and biasing circuits outlined in the datasheet, and consult with NXP Semiconductors' application notes and technical support if needed.
-
Store the BAS70-06,215 in a dry, cool place, away from direct sunlight and moisture, and follow the recommended storage conditions outlined in the datasheet.
-
Yes, the BAS70-06,215 is suitable for high-frequency applications up to 6 GHz, but ensure proper PCB design, layout, and component selection to minimize signal degradation and noise.