Part Details for BAS70-06 RF by Taiwan Semiconductor
Results Overview of BAS70-06 RF by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70-06 RF Information
BAS70-06 RF by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3046 | Rochester Electronics LLC | CA3046 - General Purpose NPN Transistor Array |
Price & Stock for BAS70-06 RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS70-06 RF
|
Avnet Americas | - Tape and Reel (Alt: BAS70-06 RF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 99 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0294 | Buy Now |
DISTI #
821-BAS70-06RF
|
Mouser Electronics | Small Signal Switching Diodes 70V, 0.07A, Schottky Diode RoHS: Compliant | 1510 |
|
$0.0240 / $0.2500 | Buy Now |
DISTI #
70480702
|
RS | 200mW Schottky Dual 70V Com. Anode SOT23 Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0350 / $0.0640 | RFQ |
Part Details for BAS70-06 RF
BAS70-06 RF CAD Models
BAS70-06 RF Part Data Attributes
|
BAS70-06 RF
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BAS70-06 RF
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |