Part Details for BAS70-05W by NXP Semiconductors
Results Overview of BAS70-05W by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70-05W Information
BAS70-05W by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS70-05W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 27 | 2550 |
|
$0.0562 / $0.1875 | Buy Now |
|
Quest Components | SILICON, MIXER DIODE | 2040 |
|
$0.0500 / $0.2500 | Buy Now |
Part Details for BAS70-05W
BAS70-05W CAD Models
BAS70-05W Part Data Attributes
|
BAS70-05W
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS70-05W
NXP Semiconductors
DIODE 0.07 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | SC-70, SOT-323, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Application | SWITCHING | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS70-05W
This table gives cross-reference parts and alternative options found for BAS70-05W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-05W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70-05W | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAS70-05W vs BAS70-05W |
BAS70-05WT/R | NXP Semiconductors | Check for Price | DIODE 0.07 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | BAS70-05W vs BAS70-05WT/R |
BAS70-05W | Philips Semiconductors | Check for Price | Rectifier Diode, Schottky, 0.07A, 70V V(RRM), | BAS70-05W vs BAS70-05W |
BAS70-05W/T3 | NXP Semiconductors | Check for Price | DIODE 0.07 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | BAS70-05W vs BAS70-05W/T3 |
BAS70-05W Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BAS70-05W is -55°C to 150°C.
-
Yes, the BAS70-05W is suitable for high-frequency applications up to 5 GHz due to its low capacitance and high switching speed.
-
The BAS70-05W is a high-performance Schottky diode, but it's not a direct replacement for all other Schottky diodes. Check the specifications and ensure it meets your application's requirements.
-
To ensure reliability, follow proper PCB design and layout guidelines, use a suitable thermal management strategy, and ensure the device is operated within its recommended specifications.
-
The typical forward voltage drop of the BAS70-05W is around 0.35 V at a forward current of 1 A.