Part Details for BAS70-05W by Diotec Semiconductor AG
Results Overview of BAS70-05W by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70-05W Information
BAS70-05W by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS70-05W
BAS70-05W CAD Models
BAS70-05W Part Data Attributes
|
BAS70-05W
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAS70-05W
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 70 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70-05W
This table gives cross-reference parts and alternative options found for BAS70-05W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-05W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70-05E | Diotec Semiconductor AG | $0.0254 | Rectifier Diode, | BAS70-05W vs BAS70-05E |
BAS70-05 | Infinex | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon, SOT-23, 3 PIN | BAS70-05W vs BAS70-05 |
BAS70-05E6327XT | Infineon Technologies AG | Check for Price | Mixer Diode, Silicon, SMD, 3 PIN | BAS70-05W vs BAS70-05E6327XT |
BAS70-05T/R | NXP Semiconductors | Check for Price | DIODE SILICON, MIXER DIODE, PLASTIC, SMD, 3 PIN, Microwave Mixer Diode | BAS70-05W vs BAS70-05T/R |
BAS70-05 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, | BAS70-05W vs BAS70-05 |
BAS70-05T-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | BAS70-05W vs BAS70-05T-TP-HF |