Datasheets
BAS70-04T/R by:

DIODE SILICON, MIXER DIODE, PLASTIC, SMD, 3 PIN, Microwave Mixer Diode

Part Details for BAS70-04T/R by NXP Semiconductors

Results Overview of BAS70-04T/R by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

BAS70-04T/R Information

BAS70-04T/R by NXP Semiconductors is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for BAS70-04T/R

Part # Distributor Description Stock Price Buy
DISTI # 70012297
RS Diode, Schottky Barrier, Standard, Vr 70V, If 70mA, Pkg SOT-23,Config Dual Series Min Qty: 3000 Package Multiple: 1 Container: Bulk 0
  • 3,000 $0.0400
$0.0400 RFQ
Quest Components RECTIFIER DIODES,DOUBLER,SCHOTTKY,70V V(RRM),SOT-23 3760
  • 1 $0.0900
  • 149 $0.0563
  • 890 $0.0405
$0.0405 / $0.0900 Buy Now

Part Details for BAS70-04T/R

BAS70-04T/R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAS70-04T/R Part Data Attributes

BAS70-04T/R NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BAS70-04T/R NXP Semiconductors DIODE SILICON, MIXER DIODE, PLASTIC, SMD, 3 PIN, Microwave Mixer Diode
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 0.1 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.07 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard IEC-60134
Rep Pk Reverse Voltage-Max 70 V
Reverse Current-Max 10 µA
Reverse Test Voltage 70 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Alternate Parts for BAS70-04T/R

This table gives cross-reference parts and alternative options found for BAS70-04T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-04T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
BAS70-04212 NXP Semiconductors Check for Price DIODE 0.07 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode BAS70-04T/R vs BAS70-04212
BAS70-04235 Nexperia Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon BAS70-04T/R vs BAS70-04235
BAS70-04 Nexperia Check for Price Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB BAS70-04T/R vs BAS70-04
BAS70-04/G Nexperia Check for Price Rectifier Diode BAS70-04T/R vs BAS70-04/G
Part Number Manufacturer Composite Price Description Compare
BAS70-04W Diotec Semiconductor AG $0.0344 Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon, BAS70-04T/R vs BAS70-04W
BAS70-04/T1 Nexperia Check for Price Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB BAS70-04T/R vs BAS70-04/T1
BAS70-04,215 NXP Semiconductors Check for Price BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes TO-236 3-Pin BAS70-04T/R vs BAS70-04,215
BAS70-04/G,215 NXP Semiconductors Check for Price BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes TO-236 3-Pin BAS70-04T/R vs BAS70-04/G,215
BAS70-04,235 Nexperia Check for Price BAS70-04 - General-purpose dual Schottky diode@en-us TO-236 3-Pin BAS70-04T/R vs BAS70-04,235
BAS70-04235 NXP Semiconductors Check for Price DIODE 0.07 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode BAS70-04T/R vs BAS70-04235
BAS70-04 NXP Semiconductors Check for Price DIODE 0.07 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Signal Diode BAS70-04T/R vs BAS70-04
BAS70WSGP-A CHENMKO Enterprise Co Ltd Check for Price Rectifier Diode, BAS70-04T/R vs BAS70WSGP-A
BAS70-04T-TP-HF Micro Commercial Components Check for Price Rectifier Diode, BAS70-04T/R vs BAS70-04T-TP-HF
BAS70-04WT&R Continental Device India Ltd Check for Price Rectifier Diode, BAS70-04T/R vs BAS70-04WT&R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS70-04T/R by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS70-04T/R by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BAS70-04T/R would you like to use for your alert(s)?
  • Please alert me when BAS70-04T/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS70-04T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS70-04T/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS70-04T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS70-04T/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS70-04T/R by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: