Part Details for BAS70-04-G3-18 by Vishay Intertechnologies
Results Overview of BAS70-04-G3-18 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70-04-G3-18 Information
BAS70-04-G3-18 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS70-04-G3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2300
|
Newark | Schottky Diode Sot23 |Vishay BAS70-04-G3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.0740 | Buy Now |
DISTI #
BAS70-04-G3-18
|
Avnet Americas | SCHOTTKY DIODE SOT23 - Tape and Reel (Alt: BAS70-04-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0546 / $0.0557 | Buy Now |
DISTI #
BAS70-04-G3-18
|
EBV Elektronik | SCHOTTKY DIODE SOT23 (Alt: BAS70-04-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAS70-04-G3-18
BAS70-04-G3-18 CAD Models
BAS70-04-G3-18 Part Data Attributes
|
BAS70-04-G3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS70-04-G3-18
Vishay Intertechnologies
Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70-04-G3-18
This table gives cross-reference parts and alternative options found for BAS70-04-G3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-04-G3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70-04-7-F | Diodes Incorporated | $0.0560 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS70-04-G3-18 vs BAS70-04-7-F |
BAS70-04-E3-08 | Vishay Intertechnologies | $0.0627 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | BAS70-04-G3-18 vs BAS70-04-E3-08 |
BAS70-04-G3-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | BAS70-04-G3-18 vs BAS70-04-G3-08 |
BAS70-04-G3-18 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for BAS70-04-G3-18 is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the BAS70-04-G3-18 is a high-speed switching diode with a low capacitance and fast recovery time, making it suitable for high-frequency switching applications up to 1 GHz.
-
The maximum allowable power dissipation for the BAS70-04-G3-18 is 250 mW at an ambient temperature of 25°C.
-
No, the BAS70-04-G3-18 is not a radiation-hardened device. It is not designed to withstand high levels of radiation and should not be used in radiation-intensive environments.
-
The BAS70-04-G3-18 is a unique part with specific characteristics. While it may be possible to use it as a replacement in some cases, it's essential to review the datasheet and ensure that the device meets the requirements of your specific application.