Datasheets
BAS56,235 by:

BAS56 - High-speed double diode@en-us SOT-143 4-Pin

Part Details for BAS56,235 by Nexperia

Results Overview of BAS56,235 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

BAS56,235 Information

BAS56,235 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for BAS56,235

Part # Distributor Description Stock Price Buy
DISTI # 1727-6379-1-ND
DigiKey DIODE ARRAY GP 60V 200MA SOT143B Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 10046
In Stock
  • 1 $0.2100
  • 10 $0.1430
  • 100 $0.1159
  • 500 $0.0856
  • 1,000 $0.0674
  • 2,000 $0.0661
  • 5,000 $0.0584
  • 10,000 $0.0434
  • 20,000 $0.0410
  • 30,000 $0.0399
  • 50,000 $0.0376
$0.0376 / $0.2100 Buy Now
DISTI # BAS56,235
Avnet Americas Diode Switching 120V 0.2A 4-Pin(3+Tab) SOT-143B T/R - Tape and Reel (Alt: BAS56,235) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0409
  • 40,000 $0.0400
  • 60,000 $0.0391
  • 100,000 $0.0382
  • 200,000 $0.0373
$0.0373 / $0.0409 Buy Now
DISTI # 771-BAS56235
Mouser Electronics Small Signal Switching Diodes General-purpose Schottky diode RoHS: Compliant 4462
  • 1 $0.2100
  • 10 $0.1430
  • 100 $0.1040
  • 500 $0.0810
  • 1,000 $0.0620
  • 2,500 $0.0610
  • 5,000 $0.0550
  • 10,000 $0.0430
  • 20,000 $0.0410
$0.0410 / $0.2100 Buy Now
DISTI # BAS56,235
Avnet Silica Diode Switching 120V 02A 4Pin3Tab SOT143B TR (Alt: BAS56,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # BAS56,235
EBV Elektronik Diode Switching 120V 02A 4Pin3Tab SOT143B TR (Alt: BAS56,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

Part Details for BAS56,235

BAS56,235 Part Data Attributes

BAS56,235 Nexperia
Buy Now Datasheet
Compare Parts:
BAS56,235 Nexperia BAS56 - High-speed double diode@en-us SOT-143 4-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SOT-143
Package Description PLASTIC PACKAGE-4
Pin Count 4
Manufacturer Package Code SOT143B
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 8 Weeks
Date Of Intro 1991-04-01
Samacsys Manufacturer Nexperia
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration SEPARATE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A
Number of Elements 2
Number of Terminals 4
Operating Temperature-Max 150 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Reference Standard IEC-60134
Rep Pk Reverse Voltage-Max 60 V
Reverse Current-Max 0.1 µA
Reverse Recovery Time-Max 0.006 µs
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

BAS56,235 Frequently Asked Questions (FAQ)

  • Nexperia recommends a layout with a small thermal pad connected to a large copper area on the PCB to improve thermal dissipation. A minimum of 2 oz copper thickness is recommended. Additionally, keep the component away from high-current paths and ensure good airflow around the device.

  • BAS56,235 is an ESD-sensitive device. Handle it with care, and use ESD-protective equipment and packaging during storage and transportation. Ensure that the device is not exposed to electrostatic discharge during assembly and testing.

  • Although the datasheet specifies a maximum voltage rating of 35 V, it's recommended to operate the device within 80% of the maximum rating (28 V) to ensure reliability and prevent premature failure.

  • BAS56,235 is rated for operation up to 150°C. However, the device's performance and reliability may degrade at high temperatures. Ensure proper thermal management and consider derating the device's power handling capabilities at elevated temperatures.

  • The recommended resistor value depends on the specific application and required current. As a general guideline, use a resistor value that limits the current to 1/3 of the maximum rated current (Ilim) to ensure reliable operation and prevent overheating.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS56,235 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS56,235 by Nexperia

Select Manufacturer
Which Manufacturer of BAS56,235 would you like to use for your alert(s)?
  • Please alert me when BAS56,235 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS56,235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS56,235 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS56,235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS56,235.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS56,235 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: