Part Details for BAS521 by Formosa Microsemi Co Ltd
Results Overview of BAS521 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS521 Information
BAS521 by Formosa Microsemi Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS521
BAS521 CAD Models
BAS521 Part Data Attributes
|
BAS521
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS521
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 0.225A, 300V V(RRM), Silicon, SOD-523FL, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | SOD-523FL, 2 PIN | |
Reach Compliance Code | unknown | |
Application | HIGH VOLTAGE | |
Breakdown Voltage-Min | 300 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 0.15 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 250 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |