Part Details for BAS40W-13-F by Diodes Incorporated
Results Overview of BAS40W-13-F by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40W-13-F Information
BAS40W-13-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS40W-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS40W-13-F
|
TME | Diode: Schottky rectifying, SOT523, SMD, 40V, 0.2A, 5ns, reel,tape Min Qty: 10 | 0 |
|
$0.0485 / $0.0743 | RFQ |
Part Details for BAS40W-13-F
BAS40W-13-F CAD Models
BAS40W-13-F Part Data Attributes
|
BAS40W-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS40W-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS40W-13-F
This table gives cross-reference parts and alternative options found for BAS40W-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40W-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB541VM-40TE-17 | ROHM Semiconductor | $0.0358 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-90/A, 2 PIN | BAS40W-13-F vs RB541VM-40TE-17 |
02SSL40 | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PALSTIC PACKAGE-2 | BAS40W-13-F vs 02SSL40 |
KDR740UL | KEC | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, LEADLESS, ULTRA SMALL, ULP-2, 2 PIN | BAS40W-13-F vs KDR740UL |
BAS40W-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | BAS40W-13-F vs BAS40W-H |
BAS40 | Surge Components Inc | Check for Price | Rectifier Diode, | BAS40W-13-F vs BAS40 |
RB520S-40 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAS40W-13-F vs RB520S-40 |
1N6677 | New Jersey Semiconductor Products Inc | Check for Price | Diode Schottky 40V 0.2A 2-Pin DO-35 | BAS40W-13-F vs 1N6677 |
CDBT-40-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | BAS40W-13-F vs CDBT-40-HF |
LRB520BS-40T5G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | BAS40W-13-F vs LRB520BS-40T5G |
RB540VM-40TE-17 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-90/A, 2 PIN | BAS40W-13-F vs RB540VM-40TE-17 |