Part Details for BAS40W-06-7-F by Diodes Incorporated
Results Overview of BAS40W-06-7-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40W-06-7-F Information
BAS40W-06-7-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS40W-06-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6074
|
Newark | Schottky Rectifier, 40V, 0.001A, Sot-323 Rohs Compliant: Yes |Diodes Inc. BAS40W-06-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4885 |
|
$0.0900 / $0.2550 | Buy Now |
DISTI #
BAS40W-06FDICT-ND
|
DigiKey | DIODE ARR SCHOT 40V 200MA SOT323 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4056 In Stock |
|
$0.0460 / $0.0717 | Buy Now |
DISTI #
BAS40W-06-7-F
|
Avnet Americas | Diode Schottky 40V 0.2A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAS40W-06-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 147000 Factory Stock |
|
$0.0319 / $0.0326 | Buy Now |
DISTI #
621-BAS40W-06-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 200mW RoHS: Compliant | 5453 |
|
$0.0630 / $0.2100 | Buy Now |
DISTI #
P40:2555_23840306
|
Arrow Electronics | Diode Schottky 40V 0.2A 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 2534 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2327 | Europe - 3000 |
|
$0.0268 / $0.0449 | Buy Now |
DISTI #
V72:2272_06692109
|
Arrow Electronics | Diode Schottky 40V 0.2A 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2302 Container: Cut Strips | Americas - 308 |
|
$0.0365 | Buy Now |
|
Future Electronics | BAS40W Series 40 V 200 mA Surface Mount Schottky Barrier Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 3000Reel |
|
$0.0335 / $0.0361 | Buy Now |
|
Quest Components | DIODE SCHOTTKY 40V 200MW SOT-323 | 5 |
|
$0.1388 | Buy Now |
|
Future Electronics | BAS40W Series 40 V 200 mA Surface Mount Schottky Barrier Diode - SOT-323 Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.0335 / $0.0361 | Buy Now |
DISTI #
BAS40W-06-7-F
|
TME | Diode: Schottky rectifying, SOT523, SMD, 40V, 0.2A, 5ns, reel,tape Min Qty: 1 | 0 |
|
$0.0508 / $0.3399 | RFQ |
Part Details for BAS40W-06-7-F
BAS40W-06-7-F CAD Models
BAS40W-06-7-F Part Data Attributes
|
BAS40W-06-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS40W-06-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FAST SWITCHING | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS40W-06-7-F
This table gives cross-reference parts and alternative options found for BAS40W-06-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40W-06-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS40W-06-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | BAS40W-06-7-F vs BAS40W-06-13 |
BAS40W-06-7-F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for BAS40W-06-7-F is between 240°C to 260°C for a maximum of 10 seconds.
-
Yes, BAS40W-06-7-F is compatible with lead-free soldering and meets the requirements of the RoHS directive.
-
The maximum operating temperature range for BAS40W-06-7-F is -55°C to 150°C.
-
Yes, BAS40W-06-7-F is suitable for high-frequency applications up to 1 GHz due to its low capacitance and high switching speed.
-
Yes, BAS40W-06-7-F is available in a reel packaging option for automated assembly and can be ordered in quantities of 1,000 or 3,000 pieces per reel.