Part Details for BAS40T by WEITRON INTERNATIONAL CO., LTD.
Results Overview of BAS40T by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40T Information
BAS40T by WEITRON INTERNATIONAL CO., LTD. is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS40T
BAS40T CAD Models
BAS40T Part Data Attributes
|
BAS40T
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
BAS40T
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, SC-75, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Part Package Code | SC-75 | |
Package Description | LEAD FREE, ULTRA SMALL, SC-75, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS40T
This table gives cross-reference parts and alternative options found for BAS40T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LRB521BS-40T1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | BAS40T vs LRB521BS-40T1G |
BAS40X-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | BAS40T vs BAS40X-TP-HF |
BAS40T-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, | BAS40T vs BAS40T-T1-LF |
CDBT-40-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | BAS40T vs CDBT-40-HF |
BAS40 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | BAS40T vs BAS40 |
RB520VM-40 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | BAS40T vs RB520VM-40 |
SBR0240S3 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAS40T vs SBR0240S3 |
RB540VM-40TE-17 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-90/A, 2 PIN | BAS40T vs RB540VM-40TE-17 |
BAS40 | Surge Components Inc | Check for Price | Rectifier Diode, | BAS40T vs BAS40 |
TSS40LRWG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, | BAS40T vs TSS40LRWG |