-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 mA, 40 V Schottky Barrier Diode, SOD-923-2, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40SL by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0414
|
Newark | Diode, Schottky, 40V, Sod-923F, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:100Ma, Forward Voltage Max:1V, Forward Surge Current:600Ma, Operating Temperature Max:150°C, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi BAS40SL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0770 / $0.3810 | Buy Now |
DISTI #
BAS40SL
|
Avnet Americas | Diode Schottky 40V 0.1A 2-Pin SOD-923 T/R - Tape and Reel (Alt: BAS40SL) RoHS: Compliant Min Qty: 2748 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 264000 Partner Stock |
|
$0.2348 / $0.2563 | Buy Now |
DISTI #
85967325
|
Verical | Diode Schottky 40V 0.1A 2-Pin SOD-923F T/R RoHS: Compliant Min Qty: 3750 Package Multiple: 1 Date Code: 2101 | Americas - 2330960 |
|
$0.1000 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 0.1A, 40V RoHS: Compliant Status: Obsolete Min Qty: 1 | 2330960 |
|
$0.0496 / $0.0800 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 6732 |
|
RFQ | ||
DISTI #
BAS40SL
|
Avnet Silica | Diode Schottky 40V 01A 2Pin SOD923 TR (Alt: BAS40SL) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | DIODE SCHOTTKY 40V 100MA SOD923F | 2545 |
|
RFQ | |
DISTI #
BAS40SL
|
EBV Elektronik | Diode Schottky 40V 01A 2Pin SOD923 TR (Alt: BAS40SL) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 264000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS40SL
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS40SL
onsemi
100 mA, 40 V Schottky Barrier Diode, SOD-923-2, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923-2 | |
Package Description | THIN, 2 PIN | |
Manufacturer Package Code | 514AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.227 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.008 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS40SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS40SL | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, THIN, 2 PIN | BAS40SL vs BAS40SL |
CMUSH2-4BK | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ULTRAMINI, PLASTIC PACKAGE-3 | BAS40SL vs CMUSH2-4BK |
The BAS40SL can operate from -55°C to 150°C, making it suitable for high-reliability applications.
To ensure proper biasing, connect the anode to a voltage source through a current-limiting resistor, and the cathode to ground. The recommended bias voltage is between 1.4V to 1.7V.
The BAS40SL has a maximum current rating of 100 mA, making it suitable for low-power applications.
Yes, the BAS40SL has a high switching speed, making it suitable for high-frequency applications up to 1 GHz.
To protect the BAS40SL from ESD, handle the device with an anti-static wrist strap or mat, and ensure the device is stored in an anti-static package.