Part Details for BAS40SDW_R2_00001 by PanJit Semiconductor
Results Overview of BAS40SDW_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40SDW_R2_00001 Information
BAS40SDW_R2_00001 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-001 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 1ft | |
CO-058SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-001 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 1ft | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for BAS40SDW_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAS40SDWR200001
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Schottky 0.2A RoHS: Compliant | 0 |
|
$0.0300 / $0.0400 | Order Now |
|
NAC | 40V,Schottky,SOT-363,0.2A RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for BAS40SDW_R2_00001
BAS40SDW_R2_00001 CAD Models
BAS40SDW_R2_00001 Part Data Attributes
|
BAS40SDW_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS40SDW_R2_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC, SC-70, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC, SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS40SDW_R2_00001
This table gives cross-reference parts and alternative options found for BAS40SDW_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40SDW_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMM-114-03-T-S | Samtec Inc | $0.8981 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | BAS40SDW_R2_00001 vs TMM-114-03-T-S |
TMM-114-03-SM-S | Samtec Inc | $2.2572 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | BAS40SDW_R2_00001 vs TMM-114-03-SM-S |
TMM-114-03-S-S | Samtec Inc | $2.2572 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | BAS40SDW_R2_00001 vs TMM-114-03-S-S |
BAS40SDW-R1-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 40V V(RRM), | BAS40SDW_R2_00001 vs BAS40SDW-R1-10001 |
4719790614440 | Wurth Elektronik | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | BAS40SDW_R2_00001 vs 4719790614440 |
BAS40SDW-R2-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 40V V(RRM), | BAS40SDW_R2_00001 vs BAS40SDW-R2-10001 |
4719790614470 | Wurth Elektronik | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | BAS40SDW_R2_00001 vs 4719790614470 |
4719790614410 | Wurth Elektronik | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | BAS40SDW_R2_00001 vs 4719790614410 |
TMM-114-03-F-S | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | BAS40SDW_R2_00001 vs TMM-114-03-F-S |