-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120 mA, 40 V, Schottky Barrier Diode, SOD-923-2, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40P2T5G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-BAS40P2T5GCT-ND
|
DigiKey | DIODE SCHOTTKY SOD923 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24611 In Stock |
|
$0.0563 / $0.2900 | Buy Now |
DISTI #
863-BAS40P2T5G
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODE SOD923 RoHS: Compliant | 140541 |
|
$0.0560 / $0.2900 | Buy Now |
DISTI #
85966704
|
Verical | Diode Schottky 0.12A 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 3932 Package Multiple: 1 Date Code: 2101 | Americas - 64015 |
|
$0.0954 | Buy Now |
DISTI #
86916070
|
Verical | Diode Schottky 0.12A 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2427 | Americas - 16000 |
|
$0.0683 / $0.0714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS40P2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS40P2T5G
onsemi
120 mA, 40 V, Schottky Barrier Diode, SOD-923-2, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923-2 | |
Package Description | SOD-923, 2 PIN | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended operating temperature range for the BAS40P2T5G is -55°C to 150°C.
To ensure reliability, it's essential to follow proper derating guidelines, ensure good thermal design, and consider using a heat sink if necessary.
The maximum allowable power dissipation for the BAS40P2T5G is 1.5 W at 25°C, but this can be derated based on the operating temperature.
Yes, the BAS40P2T5G can be used in switching applications, but it's essential to consider the device's switching characteristics, such as turn-on and turn-off times, to ensure proper operation.
To prevent ESD damage, it's recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and ensuring that the device is stored in an ESD-safe environment.